FILM ADV LT CONTRL 12X11.5 10 PC - 98044042640 - Computer and Video Accessories
3M Film And Filter Computer And Video Accessory Film, Advanced Light Control, Gloss (ALCF-P) 98044042640
| Digi-Key Part Number | 3M5517-KIT-ND |
1 |
797.50000 |
Extended Price
797.50 |
| Manufacturer Part Number | 98044042640 | |||
| Description | FILM ADV LT CONTRL 12X11.5 10 PC | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98044042640 |
| Vendor | 3M |
| Category | Computer and Video Accessories |
| Type | Film, Advanced Light Control, Gloss (ALCF-P) |
| Size | 12" x 11.5"(304.8mm x 292.1mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98044042640 98044042640 3M5517 KIT ND 3M5517KITND 3M5517-KIT |
98044042640 Specification Sheet
FILM ADV LT CONTRL 12X11.5 10 PC - 98044042640 (3M5517-KIT-ND) - Computer and Video Accessories
Related parts 3M Film And Filter Computer And Video Accessory Film, Advanced Light Control, Gloss (ALCF-P) 98044042640FILM ADV LT CONTRL 12X11.5 10 PC - 98044042640
Order 'film adv lt contrl 12x11.5 10 pc - 98044042640' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5517-KIT-ND.
FILM ADV LT CONTRL 12X11.5 1 PC - 98044042640
Order 'film adv lt contrl 12x11.5 1 pc - 98044042640' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5517-ND.
FILM ADV LT CONTRL 12X11.5 10 PC - 98044042665
Order 'film adv lt contrl 12x11.5 10 pc - 98044042665' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5518-KIT-ND.
FILM ADV LT CONTRL 12X11.5 1 PC - 98044042665
Order 'film adv lt contrl 12x11.5 1 pc - 98044042665' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5518-ND.
DBEF-E FILM 45 DEG 17"X17"10 PCS - 98-0440-0360-0
Order 'dbef-e film 45 deg 17"x17"10 pcs - 98-0440-0360-0' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5671-KIT-ND.
CONN RCPT 10POS W/SCKT PCB MNT - PX0413/10S/PC
Order 'conn rcpt 10pos w/sckt pcb mnt - PX0413/10S/PC' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1084-ND.
BOX 3.25X2.3X.8 W/CLP AMD - C-10 PC ALMOND
Order 'box 3.25x2.3x.8 w/clp amd - C-10 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCA-ND.
BOX 3.25X2.3X.8 W/CLP BLK - C-10 PC BLACK
Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCG-ND.
CONN ASSORTMENT BOX DIN TYPE - 16140
Order 'conn assortment box din type - 16140' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1149-ND.
CONN ASSORTMENT BOX DIN TYPE - 16150T
Order 'conn assortment box din type - 16150T' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1152-ND.
CONN ASSORTMENT BOX TYPE W - 16240
Order 'conn assortment box type w - 16240' online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1155-ND.
SENSOR FLOAT KIT BUNA N 2"NPT - 24576
Order 'sensor float kit buna n 2"npt - 24576' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1044-ND.
BACKSHELL DIE CAST DESIGN KIT - DESIGNKIT-030
Order 'backshell die cast design kit - DESIGNKIT-030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number DESIGNKIT-030-ND.
BOX 3.25X2.3X.8 TRANS RED W/PC - C-10 PC RD
Order 'box 3.25x2.3x.8 trans red w/pc - C-10 PC RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number C-10 PC RD-ND.
Options for 3M Film And Filter Computer And Video Accessory Film, Advanced Light Control, Gloss (ALCF-P) 98044042640
Send this link via E-Mail
Help With This Screen
