TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400BW - Discrete Semiconductor Products
| Digi-Key Part Number | CTB06-400BW-ND |
250 |
.59132 |
Extended Price
147.83 |
| Manufacturer Part Number | CTB06-400BW | |||
| Description | TRIAC ALTERNIST 6A 400V TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTB06-400BW |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTB06 400BW CTB06400BW |
CTB06-400BW Specification Sheet
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400BW (CTB06-400BW-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400BW
Order 'triac alternist 6a 400v to-220ab - CTB06-400BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400BW-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400CW
Order 'triac alternist 6a 400v to-220ab - CTB06-400CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1429-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400BW
Order 'triac alternist 6a 400v to-220ab - CTA06-400BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400BW-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400BWPT
Order 'triac alternist 6a 400v to-220ab - CTB06-400BWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400BWPT-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400CWPT
Order 'triac alternist 6a 400v to-220ab - CTB06-400CWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400CWPT-ND.
TRIAC ALTERNIST 8A 400V TO-220AB - CTB08-400BW
Order 'triac alternist 8a 400v to-220ab - CTB08-400BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1434-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400BWPT
Order 'triac alternist 6a 400v to-220ab - CTA06-400BWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400BWPT-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400CW
Order 'triac alternist 6a 400v to-220ab - CTA06-400CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400CW-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400CWPT
Order 'triac alternist 6a 400v to-220ab - CTA06-400CWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400CWPT-ND.
TRIAC ALTERNIST 8A 400V TO-220AB - CTA08-400BW
Order 'triac alternist 8a 400v to-220ab - CTA08-400BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA08-400BW-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400B
Order 'triac standard 6a 400v to-220ab - CTB06-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400B-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400BPT
Order 'triac standard 6a 400v to-220ab - CTB06-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400BPT-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400C
Order 'triac standard 6a 400v to-220ab - CTB06-400C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400C-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400CPT
Order 'triac standard 6a 400v to-220ab - CTB06-400CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400CPT-ND.
TRIAC LOGIC 6A 400V TO-220AB - CTB06-400SW
Order 'triac logic 6a 400v to-220ab - CTB06-400SW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400SW-ND.
Send this link via E-Mail
Help With This Screen