TRIAC STANDARD 6A 400V TO-220AB - CTB06-400B - Discrete Semiconductor Products
| Digi-Key Part Number | CTB06-400B-ND |
250 |
.54464 |
Extended Price
136.16 |
| Manufacturer Part Number | CTB06-400B | |||
| Description | TRIAC STANDARD 6A 400V TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTB06-400B |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTB06 400B CTB06400B |
CTB06-400B Specification Sheet
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400B (CTB06-400B-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC STANDARD 6A 400V TO-220AB - CTB06-400B
Order 'triac standard 6a 400v to-220ab - CTB06-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400B-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400B
Order 'triac standard 6a 400v to-220ab - CTA06-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1385-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400BPT
Order 'triac standard 6a 400v to-220ab - CTB06-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400BPT-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400C
Order 'triac standard 6a 400v to-220ab - CTB06-400C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400C-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTB06-400CPT
Order 'triac standard 6a 400v to-220ab - CTB06-400CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400CPT-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400C
Order 'triac standard 6a 400v to-220ab - CTA06-400C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1386-ND.
TRIAC STANDARD 8A 400V TO-220AB - CTA08-400B
Order 'triac standard 8a 400v to-220ab - CTA08-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1393-ND.
TRIAC STANDARD 12A 400V TO-220AB - CTA12-400B
Order 'triac standard 12a 400v to-220ab - CTA12-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1404-ND.
TRIAC STANDARD 16A 400V TO-220AB - CTA16-400B
Order 'triac standard 16a 400v to-220ab - CTA16-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1412-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTB06-400CW
Order 'triac alternist 6a 400v to-220ab - CTB06-400CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1429-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTB06-600C
Order 'triac standard 6a 600v to-220ab - CTB06-600C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1430-ND.
TRIAC STANDARD 8A 400V TO-220AB - CTB08-400B
Order 'triac standard 8a 400v to-220ab - CTB08-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1433-ND.
TRIAC STANDARD 12A 400V TO-220AB - CTB12-400B
Order 'triac standard 12a 400v to-220ab - CTB12-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1446-ND.
TRIAC STANDARD 16A 400V TO-220AB - CTB16-400B
Order 'triac standard 16a 400v to-220ab - CTB16-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1456-ND.
TRIAC STANDARD 24A 400V TO-220AB - CTB24-400B
Order 'triac standard 24a 400v to-220ab - CTB24-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1468-ND.
Send this link via E-Mail
Help With This Screen