RACK OPEN WELDED HD BLACK 19X77" - DNRR77HDW - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM691-ND |
1 |
279.20000 |
Extended Price
279.20 |
| Manufacturer Part Number | DNRR77HDW | |||
| Description | RACK OPEN WELDED HD BLACK 19X77" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DNRR77HDW |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | Mounting Brackets |
| Material | Metal, Steel |
| Dimensions - Panel | 3.000" L x 17.750" W x 77.120" H (76.20mm x 450.85mm x 1958.85mm) |
| Dimensions - Overall | 15.000" L x 20.560" W x 83.120" H (381.00mm x 522.22mm x 2111.25mm) |
| Weight | 82 lbs (37.20kg) |
| Type | Open Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Open Rack, Single Frame |
| Ventilation | - |
| Other Names |
DNRR77HDW DNRR77HDW HM691 ND HM691ND HM691 |
DNRR77HDW Specification Sheet
RACK OPEN WELDED HD BLACK 19X77" - DNRR77HDW (HM691-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK OPEN WELDED HD BLACK 19X77" - DNRR77HDW
Order 'rack open welded hd black 19x77" - DNRR77HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM691-ND.
RACK OPEN WELDED LD BLACK 19X77" - DNRR77LDW
Order 'rack open welded ld black 19x77" - DNRR77LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM686-ND.
RACK OPEN WELDED HD BLACK 19X42" - DNRR42HDW
Order 'rack open welded hd black 19x42" - DNRR42HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM688-ND.
RACK OPEN WELDED HD BLACK 19X63" - DNRR63HDW
Order 'rack open welded hd black 19x63" - DNRR63HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM689-ND.
RACK OPEN WELDED HD BLACK 19X70" - DNRR70HDW
Order 'rack open welded hd black 19x70" - DNRR70HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM690-ND.
RACK OPEN WELDED HD BLACK 19X84" - DNRR84HDW
Order 'rack open welded hd black 19x84" - DNRR84HDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM692-ND.
RACK OPEN WELDED LD BLACK - DNRR1942LDK
Order 'rack open welded ld black - DNRR1942LDK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number DNRR1942LDK-ND.
RACK OPEN WELDED LD BLACK 19X42" - DNRR42LDW
Order 'rack open welded ld black 19x42" - DNRR42LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM683-ND.
RACK OPEN WELDED LD BLACK 19X63" - DNRR63LDW
Order 'rack open welded ld black 19x63" - DNRR63LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM684-ND.
RACK OPEN WELDED LD BLACK 19X70" - DNRR70LDW
Order 'rack open welded ld black 19x70" - DNRR70LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM685-ND.
RACK OPEN WELDED LD BLACK 19X84" - DNRR84LDW
Order 'rack open welded ld black 19x84" - DNRR84LDW' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM687-ND.
RACK STEEL HD BLACK 14X19X17.5" - RCHS1901417BK1
Order 'rack steel hd black 14x19x17.5" - RCHS1901417BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM652-ND.
RACK STEEL HD BLACK 28X19X17.5" - RCHS1902817BK1
Order 'rack steel hd black 28x19x17.5" - RCHS1902817BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM655-ND.
RACK STEEL HD BLACK 14X19X24.5" - RCHS1901424BK1
Order 'rack steel hd black 14x19x24.5" - RCHS1901424BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM657-ND.
RACK STEEL HD BLACK 28X19X24.5" - RCHS1902824BK1
Order 'rack steel hd black 28x19x24.5" - RCHS1902824BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM660-ND.
Send this link via E-Mail
Help With This Screen
