ALTERNISTR 1000V 12A ISO TO220AB - CTA12-1000CW - Discrete Semiconductor Products
| Digi-Key Part Number | CTA12-1000CW-ND |
250 |
.94784 |
Extended Price
236.96 |
| Manufacturer Part Number | CTA12-1000CW | |||
| Description | ALTERNISTR 1000V 12A ISO TO220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTA12-1000CW |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 12A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 1000V (1kV) |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 120A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTA12 1000CW CTA121000CW |
CTA12-1000CW Specification Sheet
ALTERNISTR 1000V 12A ISO TO220AB - CTA12-1000CW (CTA12-1000CW-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:ALTERNISTR 1000V 12A ISO TO220AB - CTA12-1000CW
Order 'alternistr 1000v 12a iso to220ab - CTA12-1000CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA12-1000CW-ND.
TRIAC STD 1000V 12A ISO TO220AB - CTA12-1000B
Order 'triac std 1000v 12a iso to220ab - CTA12-1000B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA12-1000B-ND.
TRIAC STD 1000V 12A ISO TO220AB - CTA12-1000C
Order 'triac std 1000v 12a iso to220ab - CTA12-1000C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA12-1000C-ND.
TRIAC LOG 1000V 12A ISO TO220AB - CTA12-1000SW
Order 'triac log 1000v 12a iso to220ab - CTA12-1000SW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA12-1000SW-ND.
ALTERNISTR 1000V 16A ISO TO220AB - CTA16-1000CW
Order 'alternistr 1000v 16a iso to220ab - CTA16-1000CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA16-1000CW-ND.
ALTERNISTR 1000V 24A ISO TO220AB - CTA24-1000CW
Order 'alternistr 1000v 24a iso to220ab - CTA24-1000CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA24-1000CW-ND.
ALTERNISTOR 1000V 6A ISO TO220AB - CTA06-1000CW
Order 'alternistor 1000v 6a iso to220ab - CTA06-1000CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-1000CW-ND.
ALTERNISTOR 1000V 8A ISO TO220AB - CTA08-1000CW
Order 'alternistor 1000v 8a iso to220ab - CTA08-1000CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA08-1000CW-ND.
TRIAC LOG 1000V 12A ISO TO220AB - CTA12-1000TW
Order 'triac log 1000v 12a iso to220ab - CTA12-1000TW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA12-1000TW-ND.
DIODE RECT 1000V 15A ISO TO220AB - CRNA15-1000
Order 'diode rect 1000v 15a iso to220ab - CRNA15-1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1492-ND.
DIODE RECT 1000V 20A ISO TO220AB - CRNA20-1000
Order 'diode rect 1000v 20a iso to220ab - CRNA20-1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1493-ND.
DIODE RECT 1000V 25A ISO TO220AB - CRNA25-1000
Order 'diode rect 1000v 25a iso to220ab - CRNA25-1000' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1494-ND.
TRIAC ALTERNIST 12A 400V TO220AB - CTA12-400BW
Order 'triac alternist 12a 400v to220ab - CTA12-400BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1405-ND.
TRIAC ALTERNIST 12A 600V TO220AB - CTA12-600BW
Order 'triac alternist 12a 600v to220ab - CTA12-600BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1407-ND.
TRIAC ALTERNIST 12A 800V TO220AB - CTA12-800BW
Order 'triac alternist 12a 800v to220ab - CTA12-800BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1409-ND.
Send this link via E-Mail
Help With This Screen