TRIAC STANDARD 6A 800V TO-220AB - CTA06-800C - Discrete Semiconductor Products
| Digi-Key Part Number | CTA06-800C-ND |
250 |
.70032 |
Extended Price
175.08 |
| Manufacturer Part Number | CTA06-800C | |||
| Description | TRIAC STANDARD 6A 800V TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTA06-800C |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTA06 800C CTA06800C |
CTA06-800C Specification Sheet
TRIAC STANDARD 6A 800V TO-220AB - CTA06-800C (CTA06-800C-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC STANDARD 6A 800V TO-220AB - CTA06-800C
Order 'triac standard 6a 800v to-220ab - CTA06-800C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-800C-ND.
TRIAC STANDARD 6A 800V TO-220AB - CTA06-800B
Order 'triac standard 6a 800v to-220ab - CTA06-800B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-800B-ND.
TRIAC STANDARD 6A 800V TO-220AB - CTA06-800BPT
Order 'triac standard 6a 800v to-220ab - CTA06-800BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-800BPT-ND.
TRIAC STANDARD 6A 800V TO-220AB - CTA06-800CPT
Order 'triac standard 6a 800v to-220ab - CTA06-800CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-800CPT-ND.
TRIAC STANDARD 6A 800V TO-220AB - CTB06-800C
Order 'triac standard 6a 800v to-220ab - CTB06-800C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-800C-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400B
Order 'triac standard 6a 400v to-220ab - CTA06-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1385-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400C
Order 'triac standard 6a 400v to-220ab - CTA06-400C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1386-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTA06-600B
Order 'triac standard 6a 600v to-220ab - CTA06-600B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1388-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTA06-600C
Order 'triac standard 6a 600v to-220ab - CTA06-600C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1389-ND.
TRIAC STANDARD 12A 800V TO-220AB - CTA12-800C
Order 'triac standard 12a 800v to-220ab - CTA12-800C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1410-ND.
TRIAC STANDARD 12A 800V TO-220AB - CTB12-800C
Order 'triac standard 12a 800v to-220ab - CTB12-800C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1453-ND.
TRIAC STANDARD 16A 800V TO-220AB - CTB16-800C
Order 'triac standard 16a 800v to-220ab - CTB16-800C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1465-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400BPT
Order 'triac standard 6a 400v to-220ab - CTA06-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400BPT-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400CPT
Order 'triac standard 6a 400v to-220ab - CTA06-400CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400CPT-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTA06-600BPT
Order 'triac standard 6a 600v to-220ab - CTA06-600BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600BPT-ND.
Send this link via E-Mail
Help With This Screen