TRIAC STANDARD 6A 600V TO-220AB - CTA06-600CPT
| Digi-Key Part Number | CTA06-600CPT-ND |
50 |
.67440 |
Extended Price
33.72 |
| Manufacturer Part Number | CTA06-600CPT | |||
| Description | TRIAC STANDARD 6A 600V TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTA06-600CPT |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTA06 600CPT CTA06600CPT |
CTA06-600CPT Specification Sheet
TRIAC STANDARD 6A 600V TO-220AB - CTA06-600CPT (CTA06-600CPT-ND)
Related parts:TRIAC STANDARD 6A 600V TO-220AB - CTA06-600CPT
Order 'triac standard 6a 600v to-220ab - CTA06-600CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600CPT-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTA06-600B
Order 'triac standard 6a 600v to-220ab - CTA06-600B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1388-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTA06-600C
Order 'triac standard 6a 600v to-220ab - CTA06-600C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1389-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTA06-600BPT
Order 'triac standard 6a 600v to-220ab - CTA06-600BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600BPT-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTB06-600CPT
Order 'triac standard 6a 600v to-220ab - CTB06-600CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-600CPT-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400B
Order 'triac standard 6a 400v to-220ab - CTA06-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1385-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400C
Order 'triac standard 6a 400v to-220ab - CTA06-400C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1386-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTA06-600CW
Order 'triac alternist 6a 600v to-220ab - CTA06-600CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1390-ND.
TRIAC LOGIC 6A 600V TO-220AB - CTA06-600SW
Order 'triac logic 6a 600v to-220ab - CTA06-600SW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1391-ND.
TRIAC STANDARD 6A 600V TO-220AB - CTB06-600C
Order 'triac standard 6a 600v to-220ab - CTB06-600C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1430-ND.
TRIAC LOGIC 6A 600V TO-220AB - CTA06-600TW
Order 'triac logic 6a 600v to-220ab - CTA06-600TW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1490-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400BPT
Order 'triac standard 6a 400v to-220ab - CTA06-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400BPT-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400CPT
Order 'triac standard 6a 400v to-220ab - CTA06-400CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400CPT-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTA06-600BW
Order 'triac alternist 6a 600v to-220ab - CTA06-600BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600BW-ND.
TRIAC ALTERNIST 6A 600V TO-220AB - CTA06-600BWPT
Order 'triac alternist 6a 600v to-220ab - CTA06-600BWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-600BWPT-ND.
Send this link via E-Mail
Help With This Screen