TRIAC LOGIC 6A 1200V TO-220AB - CTA06-1200SWPT - Discrete Semiconductor Products
| Digi-Key Part Number | CTA06-1200SWPT-ND |
50 |
.83860 |
Extended Price
41.93 |
| Manufacturer Part Number | CTA06-1200SWPT | |||
| Description | TRIAC LOGIC 6A 1200V TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CTA06-1200SWPT |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 1200V (1.2kV) |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 35mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTA06 1200SWPT CTA061200SWPT |
TRIAC LOGIC 6A 1200V TO-220AB - CTA06-1200SWPT (CTA06-1200SWPT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC LOGIC 6A 1200V TO-220AB - CTA06-1200SWPT
Order 'triac logic 6a 1200v to-220ab - CTA06-1200SWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200SWPT-ND.
TRIAC LOGIC 6A 1200V TO-220AB - CTA06-1200SW
Order 'triac logic 6a 1200v to-220ab - CTA06-1200SW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200SW-ND.
TRIAC LOGIC 6A 1200V TO-220AB - CTA06-1200TW
Order 'triac logic 6a 1200v to-220ab - CTA06-1200TW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200TW-ND.
TRIAC LOGIC 6A 1200V TO-220AB - CTA06-1200TWPT
Order 'triac logic 6a 1200v to-220ab - CTA06-1200TWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200TWPT-ND.
TRIAC LOGIC 6A 1200V TO-220AB - CTB06-1200SWPT
Order 'triac logic 6a 1200v to-220ab - CTB06-1200SWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTB06-1200SWPT-ND.
TRIAC STANDARD 6A 1200V TO-220AB - CTA06-1200B
Order 'triac standard 6a 1200v to-220ab - CTA06-1200B' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200B-ND.
TRIAC STANDARD 6A 1200V TO-220AB - CTA06-1200BPT
Order 'triac standard 6a 1200v to-220ab - CTA06-1200BPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200BPT-ND.
TRIAC STANDARD 6A 1200V TO-220AB - CTA06-1200C
Order 'triac standard 6a 1200v to-220ab - CTA06-1200C' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200C-ND.
TRIAC STANDARD 6A 1200V TO-220AB - CTA06-1200CPT
Order 'triac standard 6a 1200v to-220ab - CTA06-1200CPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200CPT-ND.
TRIAC LOGIC 8A 1200V TO-220AB - CTA08-1200SWPT
Order 'triac logic 8a 1200v to-220ab - CTA08-1200SWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA08-1200SWPT-ND.
TRIAC LOGIC 12A 1200V TO-220AB - CTA12-1200SWPT
Order 'triac logic 12a 1200v to-220ab - CTA12-1200SWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA12-1200SWPT-ND.
TRIAC LOGIC 16A 1200V TO-220AB - CTA16-1200SWPT
Order 'triac logic 16a 1200v to-220ab - CTA16-1200SWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA16-1200SWPT-ND.
TRIAC LOGIC 6A 1200V TO-220AB - CTB06-1200SW
Order 'triac logic 6a 1200v to-220ab - CTB06-1200SW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTB06-1200SW-ND.
TRIAC LOGIC 6A 1200V TO-220AB - CTB06-1200TW
Order 'triac logic 6a 1200v to-220ab - CTB06-1200TW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTB06-1200TW-ND.
TRIAC LOGIC 6A 1200V TO-220AB - CTB06-1200TWPT
Order 'triac logic 6a 1200v to-220ab - CTB06-1200TWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTB06-1200TWPT-ND.
Send this link via E-Mail
Help With This Screen