TRIAC LOGIC 6A 400V TO-220AB - CTA06-400SW
| Digi-Key Part Number | CC1387-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.46000 1.26600 .97380 .81796 .64658 .56478 .51804 .49661 .48688 |
Extended Price
1.46 12.66 97.38 204.49 323.29 564.78 1295.10 2483.05 4868.80 |
| Manufacturer Part Number | CTA06-400SW | |||
| Description | TRIAC LOGIC 6A 400V TO-220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | CTA06-400SW |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 400V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 15mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTA06 400SW CTA06400SW CC1387 ND CC1387ND CC1387 |
CTA06-400SW Specification Sheet
TRIAC LOGIC 6A 400V TO-220AB - CTA06-400SW (CC1387-ND)
Related parts:TRIAC LOGIC 6A 400V TO-220AB - CTA06-400SW
Order 'triac logic 6a 400v to-220ab - CTA06-400SW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1387-ND.
TRIAC LOGIC 6A 400V TO-220AB - CTA06-400SWPT
Order 'triac logic 6a 400v to-220ab - CTA06-400SWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400SWPT-ND.
TRIAC LOGIC 6A 400V TO-220AB - CTA06-400TW
Order 'triac logic 6a 400v to-220ab - CTA06-400TW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400TW-ND.
TRIAC LOGIC 6A 400V TO-220AB - CTA06-400TWPT
Order 'triac logic 6a 400v to-220ab - CTA06-400TWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400TWPT-ND.
TRIAC LOGIC 6A 400V TO-220AB - CTB06-400SW
Order 'triac logic 6a 400v to-220ab - CTB06-400SW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB06-400SW-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400B
Order 'triac standard 6a 400v to-220ab - CTA06-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1385-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400C
Order 'triac standard 6a 400v to-220ab - CTA06-400C' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1386-ND.
TRIAC LOGIC 6A 600V TO-220AB - CTA06-600SW
Order 'triac logic 6a 600v to-220ab - CTA06-600SW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1391-ND.
TRIAC LOGIC 6A 600V TO-220AB - CTA06-600TW
Order 'triac logic 6a 600v to-220ab - CTA06-600TW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1490-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400BPT
Order 'triac standard 6a 400v to-220ab - CTA06-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400BPT-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400BW
Order 'triac alternist 6a 400v to-220ab - CTA06-400BW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400BW-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400BWPT
Order 'triac alternist 6a 400v to-220ab - CTA06-400BWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400BWPT-ND.
TRIAC STANDARD 6A 400V TO-220AB - CTA06-400CPT
Order 'triac standard 6a 400v to-220ab - CTA06-400CPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400CPT-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400CW
Order 'triac alternist 6a 400v to-220ab - CTA06-400CW' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400CW-ND.
TRIAC ALTERNIST 6A 400V TO-220AB - CTA06-400CWPT
Order 'triac alternist 6a 400v to-220ab - CTA06-400CWPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTA06-400CWPT-ND.
Send this link via E-Mail
Help With This Screen