TRIAC ALTERNIST 6A 1200V TO220AB - CTA06-1200BW
| Digi-Key Part Number | CC1384-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.62000 1.40500 1.08080 .90784 .71762 .62684 .57496 .55118 .54038 |
Extended Price
1.62 14.05 108.08 226.96 358.81 626.84 1437.40 2755.90 5403.80 |
| Manufacturer Part Number | CTA06-1200BW | |||
| Description | TRIAC ALTERNIST 6A 1200V TO220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CTA06-1200BW |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 1200V (1.2kV) |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| Other Names |
CTA06 1200BW CTA061200BW CC1384 ND CC1384ND CC1384 |
TRIAC ALTERNIST 6A 1200V TO220AB - CTA06-1200BW (CC1384-ND)
Related parts :TRIAC ALTERNIST 6A 1200V TO220AB - CTA06-1200BW
Order 'triac alternist 6a 1200v to220ab - CTA06-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1384-ND.
TRIAC ALTERNIST 6A 1200V TO220AB - CTB06-1200BW
Order 'triac alternist 6a 1200v to220ab - CTB06-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1428-ND.
TRIAC ALTERNIST 6A 1200V TO220AB - CTA06-1200BWPT
Order 'triac alternist 6a 1200v to220ab - CTA06-1200BWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200BWPT-ND.
TRIAC ALTERNIST 6A 1200V TO220AB - CTA06-1200CW
Order 'triac alternist 6a 1200v to220ab - CTA06-1200CW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200CW-ND.
TRIAC ALTERNIST 6A 1200V TO220AB - CTA06-1200CWPT
Order 'triac alternist 6a 1200v to220ab - CTA06-1200CWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA06-1200CWPT-ND.
TRIAC ALTERNIST 8A 1200V TO220AB - CTA08-1200BW
Order 'triac alternist 8a 1200v to220ab - CTA08-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1392-ND.
TRIAC ALTERNIST 8A 1200V TO220AB - CTB08-1200BW
Order 'triac alternist 8a 1200v to220ab - CTB08-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1432-ND.
TRIAC ALTERNIST 12A 1200V TO220A - CTA12-1200BW
Order 'triac alternist 12a 1200v to220a - CTA12-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1403-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTA16-1200BW
Order 'triac alternst 16a 1200v to220ab - CTA16-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1411-ND.
TRIAC ALTERNST 24A 1200V TO220AB - CTA24-1200BW
Order 'triac alternst 24a 1200v to220ab - CTA24-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1421-ND.
TRIAC ALTERNIST 12A 1200V TO220A - CTB12-1200BW
Order 'triac alternist 12a 1200v to220a - CTB12-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1445-ND.
TRIAC ALTERNST 16A 1200V TO220AB - CTB16-1200BW
Order 'triac alternst 16a 1200v to220ab - CTB16-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1455-ND.
TRIAC ALTERNST 24A 1200V TO220AB - CTB24-1200BW
Order 'triac alternst 24a 1200v to220ab - CTB24-1200BW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CC1467-ND.
TRIAC ALTERNIST 8A 1200V TO220AB - CTA08-1200BWPT
Order 'triac alternist 8a 1200v to220ab - CTA08-1200BWPT' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA08-1200BWPT-ND.
TRIAC ALTERNIST 8A 1200V TO220AB - CTA08-1200CW
Order 'triac alternist 8a 1200v to220ab - CTA08-1200CW' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number CTA08-1200CW-ND.
Send this link via E-Mail
Help With This Screen