CCD CAMERA COLOR NO LENS/MOUNT - GP-CX161P - CCDs, Computer Accessories
| Digi-Key Part Number | P9508-ND |
1 |
81.67000 |
Extended Price
81.67 |
| Manufacturer Part Number | GP-CX161P | |||
| Description | CCD CAMERA COLOR NO LENS/MOUNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GP-CX161P |
| Vendor | Panasonic Industrial |
| Category | CCDs, Computer Accessories |
| Type | NTSC Board |
| CCD Size | 1/4 in [Nom] |
| Supply Voltage | 4.80 VDC [Min] |
| Supply Voltage | 5.50 VDC [Max] |
| Operating Temperature | 5 °C [Min] |
| Operating Temperature | 35 °C [Max] |
| Other Names |
GP CX161P GPCX161P P9508 ND P9508ND P9508 |
CCD CAMERA COLOR NO LENS/MOUNT - GP-CX161P (P9508-ND) - CCDs, Computer Accessories
Related parts CCDs, Computer Accessories:CCD CAMERA COLOR NO LENS/MOUNT - GP-CX161P
Order 'ccd camera color no lens/mount - GP-CX161P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9508-ND.
CCD CAMERA COLOR USB W/SOFTWARE - GP-KR651US
Order 'ccd camera color usb w/software - GP-KR651US' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9513-ND.
CCD CAMERA COLOR CS MNT NO LENS - GP-CX161CSP
Order 'ccd camera color cs mnt no lens - GP-CX161CSP' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9511-ND.
CMOS CAMERA COLOR USB W/SOFTWARE - GP-KR661US
Order 'cmos camera color usb w/software - GP-KR661US' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9520-ND.
CCD CAMERA MODULE COLOR 45 DEG - GP-CX151/45P
Order 'ccd camera module color 45 deg - GP-CX151/45P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9502-ND.
CCD CAMERA ENCLOSED COLOR W/MIC - GP-KR511P
Order 'ccd camera enclosed color w/mic - GP-KR511P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9503-ND.
CCD CAMERA MODULE COLOR 45 DEG - GP-CX161-45P
Order 'ccd camera module color 45 deg - GP-CX161-45P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9504-ND.
CCD CAMERA MODULE COLOR 53 DEG - GP-CX161-53P
Order 'ccd camera module color 53 deg - GP-CX161-53P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9505-ND.
CAMERA CCD COLOR ENCLOSED W/MIC - GP-KR521P
Order 'camera ccd color enclosed w/mic - GP-KR521P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9506-ND.
CCD CAMERA MODULE COLOR 51 DEG - GP-CX161-51P
Order 'ccd camera module color 51 deg - GP-CX161-51P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9509-ND.
CCD CAMERA MODULE COLOR 115 DEG - GP-CX161-15P
Order 'ccd camera module color 115 deg - GP-CX161-15P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9510-ND.
CAMERA CCD COLOR MODULE 51 DEG - GP-KX121/51P
Order 'camera ccd color module 51 deg - GP-KX121/51P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9518-ND.
CAMERA CCD COLOR MODULE 45 DEG - GP-KX121/45P
Order 'camera ccd color module 45 deg - GP-KX121/45P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9519-ND.
CAMERA COLOR PTZ 21X ZOOM - KX-DP702
Order 'camera color ptz 21x zoom - KX-DP702' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9514-ND.
CAMERA COLOR PTZ 21X ZOOM PAL - KX-DP702P
Order 'camera color ptz 21x zoom pal - KX-DP702P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9516-ND.
Send this link via E-Mail
Help With This Screen