IC TRIAC 40A 800V TOP3 - BTB41-800BRG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-7192-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
4.64000 4.32000 3.36000 2.72000 2.32000 2.16000 2.04800 2.00000 1.96000 |
Extended Price
4.64 43.20 336.00 680.00 1160.00 2160.00 5120.00 10000.00 19600.00 |
| Manufacturer Part Number | BTB41-800BRG | |||
| Description | IC TRIAC 40A 800V TOP3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB41-800BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 40A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 80mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A |
| Mounting Type | Through Hole |
| Package / Case | TOP-3 |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB41 800BRG BTB41800BRG 497 7192 5 ND 49771925ND 497-7192-5 |
BTB41-800BRG Specification Sheet
IC TRIAC 40A 800V TOP3 - BTB41-800BRG (497-7192-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC TRIAC 40A 800V TOP3 - BTB41-800BRG
Order 'ic triac 40a 800v top3 - BTB41-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7192-5-ND.
IC TRIAC 40A 600V TOP3 - BTB41-600BRG
Order 'ic triac 40a 600v top3 - BTB41-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6678-5-ND.
IC TRIAC 40A 800V TOP-3 INS - BTA41-800BRG
Order 'ic triac 40a 800v top-3 ins - BTA41-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2430-5-ND.
IC TRIAC 12A 800V TO-220AB - BTB12-800BRG
Order 'ic triac 12a 800v to-220ab - BTB12-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-800BRG-ND.
TRIAC 16A 800V TO220AB - BTB16-800BRG
Order 'triac 16a 800v to220ab - BTB16-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4181-5-ND.
IC TRIAC 4A 800V 5MA DPAK - T405-800B-TR
Order 'ic triac 4a 800v 5ma dpak - T405-800B-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4434-1-ND.
IC TRIAC 4A 800V 5MA DPAK - T405-800B-TR
Order 'ic triac 4a 800v 5ma dpak - T405-800B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4434-2-ND.
IC TRIAC 6A 800V 30MA ISOWATT - T630-800W
Order 'ic triac 6a 800v 30ma isowatt - T630-800W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4437-5-ND.
IC TRIAC 8A 800V 10MA D2PAK - T810-800G-TR
Order 'ic triac 8a 800v 10ma d2pak - T810-800G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4438-1-ND.
IC TRIAC 8A 800V 10MA D2PAK - T810-800G-TR
Order 'ic triac 8a 800v 10ma d2pak - T810-800G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4438-2-ND.
IC TRIAC 8A 800V INSUL TO-220AB - BTA08-800CRG
Order 'ic triac 8a 800v insul to-220ab - BTA08-800CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-800CRG-ND.
IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800CWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7186-5-ND.
IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800SWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-800SWRG-ND.
IC TRIAC 16A 800V INSUL TO-220AB - BTA16-800BWRG
Order 'ic triac 16a 800v insul to-220ab - BTA16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6668-5-ND.
IC TRIAC 25A 800V INSUL RD91 - BTA25-800B
Order 'ic triac 25a 800v insul rd91 - BTA25-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-800B-ND.
Send this link via E-Mail
Help With This Screen
