Keywords:





IC TRIAC 40A 600V TOP3 - BTB41-600BRG

Triac Discrete Semiconductor Product 40A 600V STMicroelectronics Standard BTB41-600BRG

Digi-Key Part Number 497-6678-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
7.80000
7.50000
5.70000
4.80000
4.20000
3.99000
3.82500
Extended Price
7.80
75.00
570.00
1200.00
2100.00
3990.00
9562.50
Manufacturer Part NumberBTB41-600BRG
DescriptionIC TRIAC 40A 600V TOP3
Quantity Available 488
All prices are in USD

Purchase Triac Discrete Semiconductor Product 40A 600V STMicroelectronics Standard BTB41-600BRG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Triac Discrete Semiconductor Product 40A 600V STMicroelectronics Standard BTB41-600BRG
Technical/Catalog InformationBTB41-600BRG
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Triac TypeStandard
ConfigurationSingle
Voltage - Off State600V
Current - On State (It (RMS) (Max)40A
Voltage - Gate Trigger (Vgt) (Max)1.3V
Current - Gate Trigger (Igt) (Max)50mA
Current - Hold (Ih) (Max)80mA
Current - Non Rep. Surge 50, 60Hz (Itsm)400A, 420A
Mounting TypeThrough Hole
Package / CaseTOP-3
PackagingTube
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTB41 600BRG
BTB41600BRG
497 6678 5 ND
49766785ND
497-6678-5

BTB41-600BRG Specification Sheet

Image of IC TRIAC 40A 600V TOP3 - BTB41-600BRG

IC TRIAC 40A 600V TOP3 - BTB41-600BRG (497-6678-5-ND)

Related parts Triac Discrete Semiconductor Product 40A 600V STMicroelectronics Standard BTB41-600BRG
IC TRIAC 40A 600V TOP3 - BTB41-600BRG
 Order 'ic triac 40a 600v top3 - BTB41-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6678-5-ND.
IC TRIAC 40A 800V TOP3 - BTB41-800BRG
 Order 'ic triac 40a 800v top3 - BTB41-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7192-5-ND.
FUSE 40A 600V T-LAG CLASS J - LPJ-40SP
 Order 'fuse 40a 600v t-lag class j - LPJ-40SP' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number LPJ-40SP-ND.
FUSE DUAL ELEMENT 40A 600V - TCF40
 Order 'fuse dual element 40a 600v - TCF40' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TCF40-ND.
FUSE 40A 600V CERAM BODY CSA - 40CIK07
 Order 'fuse 40a 600v ceram body csa - 40CIK07' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 40CIK07-ND.
FUSE 40A 600V CERAM BODY CSA - 40CJ
 Order 'fuse 40a 600v ceram body csa - 40CJ' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 40CJ-ND.
FUSE 40A 600V CURRENT-LIMITING - 40K07C
 Order 'fuse 40a 600v current-limiting - 40K07C' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 40K07C-ND.
FUSE 40A 600V FAST CLASS J - DFJ-40
 Order 'fuse 40a 600v fast class j - DFJ-40' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number DFJ-40-ND.
FUSE INDUST 40A 600V MINI - EK40
 Order 'fuse indust 40a 600v mini - EK40' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number EK40-ND.
FUSE LIMITRON 40A 600V FAST - KTK-40
 Order 'fuse limitron 40a 600v fast - KTK-40' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KTK-40-ND.
TRIAC 600V 40A TOP-3 - BTA41-600BRG
 Order 'triac 600v 40a top-3 - BTA41-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2431-5-ND.
IC TRIAC 6A 600V INSUL TO-220AB - BTA06-600BRG
 Order 'ic triac 6a 600v insul to-220ab - BTA06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6661-5-ND.
IC TRIAC 8A 600V INSUL TO-220AB - BTA08-600BRG
 Order 'ic triac 8a 600v insul to-220ab - BTA08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6663-5-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600BRG
 Order 'ic triac 6a 600v to-220ab - BTB06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600BRG-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600BRG
 Order 'ic triac 8a 600v to-220ab - BTB08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6674-5-ND.

Options for Triac Discrete Semiconductor Product 40A 600V STMicroelectronics Standard BTB41-600BRG
Send this link via E-Mail
Help With This Screen

IC TRIAC 40A 600V TOP3 - BTB41-600BRG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC TRIAC 25A 800V TO-220AB - BTB24-800CWRG Next: IC TRIAC 40A 800V TOP-3 INS - BTA41-800BRG
IC TRIAC 40A 600V TOP3 - BTB41-600BRG