Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800CWRG
IC TRIAC 25A 800V TO-220AB - BTB24-800CWRG - Discrete Semiconductor Products
| Digi-Key Part Number | BTB24-800CWRG-ND |
1000 |
.94875 |
Extended Price
948.75 |
| Manufacturer Part Number | BTB24-800CWRG | |||
| Description | IC TRIAC 25A 800V TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB24-800CWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Alternistor - Snubberless |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 25A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB24 800CWRG BTB24800CWRG |
BTB24-800CWRG Specification Sheet
IC TRIAC 25A 800V TO-220AB - BTB24-800CWRG (BTB24-800CWRG-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800CWRGTriac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800CWRG
Order 'ic triac 25a 800v to-220ab - BTB24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB24-800CWRG-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA24-800CWRG
Order 'triac 25a 800v insul to220ab - BTA24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4169-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA26-800CWRG
Order 'triac 25a 800v insul top3 - BTA26-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4173-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTA25-800B
Order 'ic triac 25a 800v insul rd91 - BTA25-800B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-800B-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA25-800BW
Order 'ic triac 25a 800v insul rd91 - BTA25-800BW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA25-800BW-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800BWRG
Order 'triac 25a 800v to220ab - BTB24-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4183-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTA26-800BRG
Order 'triac 25a 800v insul top3 - BTA26-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4171-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTA26-800BWRG
Order 'triac 25a 800v insul top3 - BTA26-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4172-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless TPDV825RG
Order 'ic alternistor 25a 800v top3 - TPDV825RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TPDV825RG-ND.
Triac Discrete Semiconductor Product 8A 800V STMicroelectronics Logic - Sensitive Gate BTB08-800TWRG
Order 'ic triac 8a 800v to-220ab - BTB08-800TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-800TWRG-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Standard BTB12-800BRG
Order 'ic triac 12a 800v to-220ab - BTB12-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-800BRG-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800BWRG
Order 'ic triac 16a 800v to-220ab - BTB16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB16-800BWRG-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Logic - Sensitive Gate BTB16-800SWRG
Order 'ic triac 16a 800v to-220ab - BTB16-800SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7191-5-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Standard BTB24-800BRG
Order 'triac 800v 25a to-220ab - BTB24-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2429-5-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Alternistor - Snubberless BTA12-800CWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7186-5-ND.
Options for Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800CWRG
Send this link via E-Mail
Help With This Screen
