Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Standard BTB12-800BRG
IC TRIAC 12A 800V TO-220AB - BTB12-800BRG
| Digi-Key Part Number | BTB12-800BRG-ND |
2000 |
.66150 |
Extended Price
1323.00 |
| Manufacturer Part Number | BTB12-800BRG | |||
| Description | IC TRIAC 12A 800V TO-220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB12-800BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 12A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB12 800BRG BTB12800BRG |
BTB12-800BRG Specification Sheet
IC TRIAC 12A 800V TO-220AB - BTB12-800BRG (BTB12-800BRG-ND)
Related parts Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Standard BTB12-800BRGTriac Discrete Semiconductor Product 12A 800V STMicroelectronics Standard BTB12-800BRG
Order 'ic triac 12a 800v to-220ab - BTB12-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-800BRG-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Alternistor - Snubberless BTA12-800CWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7186-5-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Logic - Sensitive Gate BTA12-800SWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-800SWRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Standard BTB12-600BRG
Order 'ic triac 12a 600v to-220ab - BTB12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7189-5-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTB12-600CWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600CWRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Logic - Sensitive Gate BTB12-600TWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600TWRG-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Alternistor - Snubberless BTB12-800CWRG
Order 'triac 12a 800v to220ab - BTB12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4180-5-ND.
Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard BTB12-800BW3G
Order 'triac 12a 50ma 800v to-220ab - BTB12-800BW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-800BW3GOS-ND.
Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard BTB12-800CW3G
Order 'triac 12a 35ma 800v to-220ab - BTB12-800CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-800CW3GOS-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Alternistor - Snubberless BTA12-800BWRG
Order 'triac 12a 800v insul to220ab - BTA12-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4162-5-ND.
Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard 2N6349AG
Order 'thyristor triac 12a 800v to220ab - 2N6349AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6349AGOS-ND.
Triac Discrete Semiconductor Product 12A 800V ON Semiconductor Standard 2N6349A
Order 'thyristor triac 12a 800v to220ab - 2N6349A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6349AOS-ND.
Triac Discrete Semiconductor Product 8A 800V STMicroelectronics Logic - Sensitive Gate BTB08-800TWRG
Order 'ic triac 8a 800v to-220ab - BTB08-800TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-800TWRG-ND.
Triac Discrete Semiconductor Product 16A 800V STMicroelectronics Alternistor - Snubberless BTB16-800BWRG
Order 'ic triac 16a 800v to-220ab - BTB16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB16-800BWRG-ND.
Triac Discrete Semiconductor Product 25A 800V STMicroelectronics Alternistor - Snubberless BTB24-800CWRG
Order 'ic triac 25a 800v to-220ab - BTB24-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB24-800CWRG-ND.
Options for Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Standard BTB12-800BRG
Send this link via E-Mail
Help With This Screen
