Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Standard BTB12-600BRG
IC TRIAC 12A 600V TO-220AB - BTB12-600BRG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-7189-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.76000 1.52800 1.17500 1.03400 .86950 .70500 .63450 .61100 .59220 |
Extended Price
1.76 15.28 117.50 258.50 434.75 705.00 1586.25 3055.00 5922.00 |
| Manufacturer Part Number | BTB12-600BRG | |||
| Description | IC TRIAC 12A 600V TO-220AB | |||
| Quantity Available | 1936 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB12-600BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 12A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB12 600BRG BTB12600BRG 497 7189 5 ND 49771895ND 497-7189-5 |
BTB12-600BRG Specification Sheet
IC TRIAC 12A 600V TO-220AB - BTB12-600BRG (497-7189-5-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Standard BTB12-600BRGTriac Discrete Semiconductor Product 12A 600V STMicroelectronics Standard BTB12-600BRG
Order 'ic triac 12a 600v to-220ab - BTB12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7189-5-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTB12-600CWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600CWRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Logic - Sensitive Gate BTB12-600TWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600TWRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless BTA12-600CWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6667-5-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Logic - Sensitive Gate BTA12-600SWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600SWRG-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Logic - Sensitive Gate BTA12-600TWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600TWRG-ND.
Triac Discrete Semiconductor Product 6A 600V STMicroelectronics Standard BTB06-600BRG
Order 'ic triac 6a 600v to-220ab - BTB06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600BRG-ND.
Triac Discrete Semiconductor Product 8A 600V STMicroelectronics Standard BTB08-600BRG
Order 'ic triac 8a 600v to-220ab - BTB08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6674-5-ND.
Triac Discrete Semiconductor Product 12A 800V STMicroelectronics Standard BTB12-800BRG
Order 'ic triac 12a 800v to-220ab - BTB12-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-800BRG-ND.
Triac Discrete Semiconductor Product 12A 600V ON Semiconductor Logic - Sensitive Gate BTB12-600TW3G
Order 'ic triac 12a 600v to220ab - BTB12-600TW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12-600TW3G-ND.
Triac Discrete Semiconductor Product 12A 600V ON Semiconductor Standard BTB12H-600CW3G
Order 'triac 12a 600v to-220ab - BTB12H-600CW3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BTB12H-600CW3G-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Standard BTB12-600CRG
Order 'triac std 600v 12a 25ma to-220ab - BTB12-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3395-5-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless T1235H-6T
Order 'triac 12a 600v hi temp to-220ab - T1235H-6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7631-5-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless T1250H-6T
Order 'triac 12a 600v hi temp to-220ab - T1250H-6T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7633-5-ND.
Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Alternistor - Snubberless T1210T-6I
Order 'triac 12a 600v 10ma to-220ab ins - T1210T-6I' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8905-5-ND.
Options for Triac Discrete Semiconductor Product 12A 600V STMicroelectronics Standard BTB12-600BRG
Send this link via E-Mail
Help With This Screen
