IC TRIAC 8A 600V TO-220AB - BTB08-600BRG - Discrete Semiconductor Products
| Digi-Key Part Number | 497-6674-5-ND |
1 10 100 250 500 1000 2500 5000 10000 |
1.28000 1.10500 .85000 .74800 .62900 .51000 .45900 .44200 .42840 |
Extended Price
1.28 11.05 85.00 187.00 314.50 510.00 1147.50 2210.00 4284.00 |
| Manufacturer Part Number | BTB08-600BRG | |||
| Description | IC TRIAC 8A 600V TO-220AB | |||
| Quantity Available | 1724 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB08-600BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 8A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB08 600BRG BTB08600BRG 497 6674 5 ND 49766745ND 497-6674-5 |
BTB08-600BRG Specification Sheet
IC TRIAC 8A 600V TO-220AB - BTB08-600BRG (497-6674-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC TRIAC 8A 600V TO-220AB - BTB08-600BRG
Order 'ic triac 8a 600v to-220ab - BTB08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6674-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600CRG
Order 'ic triac 8a 600v to-220ab - BTB08-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6675-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600SWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-600SWRG-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600TWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7188-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600CWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7187-5-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600BRG
Order 'ic triac 6a 600v to-220ab - BTB06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600BRG-ND.
IC TRIAC 8A 800V TO-220AB - BTB08-800TWRG
Order 'ic triac 8a 800v to-220ab - BTB08-800TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-800TWRG-ND.
IC TRIAC 12A 600V TO-220AB - BTB12-600BRG
Order 'ic triac 12a 600v to-220ab - BTB12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7189-5-ND.
IC TRIAC 8A 600V INSUL TO-220AB - BTA08-600BRG
Order 'ic triac 8a 600v insul to-220ab - BTA08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6663-5-ND.
IC TRIAC 8A 600V INSUL TO-220AB - BTA08-600CRG
Order 'ic triac 8a 600v insul to-220ab - BTA08-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6664-5-ND.
IC TRIAC 8A 600V INSUL TO-220AB - BTA08-600SWRG
Order 'ic triac 8a 600v insul to-220ab - BTA08-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6665-5-ND.
IC TRIAC 4A 600V TO-220AB - BTB04-600SL
Order 'ic triac 4a 600v to-220ab - BTB04-600SL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6671-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600CRG
Order 'ic triac 6a 600v to-220ab - BTB06-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6672-5-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600TWRG
Order 'ic triac 6a 600v to-220ab - BTB06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600TWRG-ND.
IC TRIAC 10A 600V TO-220AB - BTB10-600BWRG
Order 'ic triac 10a 600v to-220ab - BTB10-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6676-5-ND.
Send this link via E-Mail
Help With This Screen
