TRIAC 400V 8A 25MA TO-220AB - BTB08-400CRG
| Digi-Key Part Number | 497-6673-5-ND |
1 10 100 250 500 1000 2500 |
1.43000 1.23500 .95000 .79800 .63080 .55100 .50540 |
Extended Price
1.43 12.35 95.00 199.50 315.40 551.00 1263.50 |
| Manufacturer Part Number | BTB08-400CRG | |||
| Description | TRIAC 400V 8A 25MA TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB08-400CRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB08 400CRG BTB08400CRG 497 6673 5 ND 49766735ND 497-6673-5 |
BTB08-400CRG Specification Sheet
TRIAC 400V 8A 25MA TO-220AB - BTB08-400CRG (497-6673-5-ND)
Related parts:TRIAC 400V 8A 25MA TO-220AB - BTB08-400CRG
Order 'triac 400v 8a 25ma to-220ab - BTB08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6673-5-ND.
TRIAC 400V 8A 25MA INS TO-220AB - BTA08-400CRG
Order 'triac 400v 8a 25ma ins to-220ab - BTA08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-400CRG-ND.
TRIAC STD 400V 6A 25MA TO-220AB - BTA06-400CRG
Order 'triac std 400v 6a 25ma to-220ab - BTA06-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3383-5-ND.
TRIAC 400V 8A TO-220AB - BTB08-400BRG
Order 'triac 400v 8a to-220ab - BTB08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2436-5-ND.
TRIAC 400V 10A 25MA INS TO-220AB - BTA10-400CRG
Order 'triac 400v 10a 25ma ins to-220ab - BTA10-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6666-5-ND.
TRIAC 400V 8A TO-220AB - BTB08-400TWRG
Order 'triac 400v 8a to-220ab - BTB08-400TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-400TWRG-ND.
TRIAC 400V 8A TO-220AB - BTA08-400BRG
Order 'triac 400v 8a to-220ab - BTA08-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2391-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600BRG
Order 'ic triac 8a 600v to-220ab - BTB08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6674-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600CRG
Order 'ic triac 8a 600v to-220ab - BTB08-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6675-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600SWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-600SWRG-ND.
IC TRIAC 8A 800V TO-220AB - BTB08-800TWRG
Order 'ic triac 8a 800v to-220ab - BTB08-800TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-800TWRG-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600TWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7188-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600CWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7187-5-ND.
SCR 400V 16A 25MA TO-220AB - TYN416RG
Order 'scr 400v 16a 25ma to-220ab - TYN416RG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TYN416RG-ND.
TRIAC STANDARD 8A 600V TO-220AB - CTA08-600B
Order 'triac standard 8a 600v to-220ab - CTA08-600B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CC1397-ND.
Send this link via E-Mail
Help With This Screen