IC TRIAC 6A 600V TO-220AB - BTB06-600BRG
| Digi-Key Part Number | BTB06-600BRG-ND |
2000 |
.49300 |
Extended Price
986.00 |
| Manufacturer Part Number | BTB06-600BRG | |||
| Description | IC TRIAC 6A 600V TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB06-600BRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 6A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 60A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB06 600BRG BTB06600BRG |
BTB06-600BRG Specification Sheet
IC TRIAC 6A 600V TO-220AB - BTB06-600BRG (BTB06-600BRG-ND)
Related parts:IC TRIAC 6A 600V TO-220AB - BTB06-600BRG
Order 'ic triac 6a 600v to-220ab - BTB06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600BRG-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600CRG
Order 'ic triac 6a 600v to-220ab - BTB06-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6672-5-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600TWRG
Order 'ic triac 6a 600v to-220ab - BTB06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600TWRG-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600BRG
Order 'ic triac 8a 600v to-220ab - BTB08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6674-5-ND.
IC TRIAC 12A 600V TO-220AB - BTB12-600BRG
Order 'ic triac 12a 600v to-220ab - BTB12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7189-5-ND.
IC TRIAC 6A 600V INSUL TO-220AB - BTA06-600BRG
Order 'ic triac 6a 600v insul to-220ab - BTA06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6661-5-ND.
IC TRIAC 6A 600V INSUL TO-220AB - BTA06-600CRG
Order 'ic triac 6a 600v insul to-220ab - BTA06-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6662-5-ND.
IC TRIAC 4A 600V TO-220AB - BTB04-600SL
Order 'ic triac 4a 600v to-220ab - BTB04-600SL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6671-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600CRG
Order 'ic triac 8a 600v to-220ab - BTB08-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6675-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600SWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-600SWRG-ND.
IC TRIAC 10A 600V TO-220AB - BTB10-600BWRG
Order 'ic triac 10a 600v to-220ab - BTB10-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6676-5-ND.
IC TRIAC 12A 600V TO-220AB - BTB12-600CWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600CWRG-ND.
IC TRIAC 12A 600V TO-220AB - BTB12-600TWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600TWRG-ND.
IC TRIAC 16A 600V TO-220AB - BTB16-600SWRG
Order 'ic triac 16a 600v to-220ab - BTB16-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6677-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600TWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7188-5-ND.
Send this link via E-Mail
Help With This Screen