IC TRIAC 4A 600V TO-220AB - BTB04-600SL - Discrete Semiconductor Products
| Digi-Key Part Number | 497-6671-ND |
1 10 100 250 500 1000 2500 5000 10000 |
.86000 .66500 .51300 .43700 .38000 .29450 .26600 .25270 .24700 |
Extended Price
0.86 6.65 51.30 109.25 190.00 294.50 665.00 1263.50 2470.00 |
| Manufacturer Part Number | BTB04-600SL | |||
| Description | IC TRIAC 4A 600V TO-220AB | |||
| Quantity Available | 793 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTB04-600SL |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Configuration | Single |
| Voltage - Off State | 600V |
| Current - On State (It (RMS) (Max) | 4A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
| Current - Gate Trigger (Igt) (Max) | 10mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 35A, 38A |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTB04 600SL BTB04600SL 497 6671 ND 4976671ND 497-6671 |
BTB04-600SL Specification Sheet
IC TRIAC 4A 600V TO-220AB - BTB04-600SL (497-6671-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC TRIAC 4A 600V TO-220AB - BTB04-600SL
Order 'ic triac 4a 600v to-220ab - BTB04-600SL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6671-ND.
TRIAC 4A 600V ISOWATT-220AB - T410-600W
Order 'triac 4a 600v isowatt-220ab - T410-600W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T410-600W-ND.
TRIAC 4A 600V TO-220AB - T435-600T
Order 'triac 4a 600v to-220ab - T435-600T' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7642-5-ND.
TRIAC 4A 600V ISOWATT-220AB - T435-600W
Order 'triac 4a 600v isowatt-220ab - T435-600W' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number T435-600W-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600BRG
Order 'ic triac 6a 600v to-220ab - BTB06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600BRG-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600CRG
Order 'ic triac 6a 600v to-220ab - BTB06-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6672-5-ND.
IC TRIAC 6A 600V TO-220AB - BTB06-600TWRG
Order 'ic triac 6a 600v to-220ab - BTB06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB06-600TWRG-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600BRG
Order 'ic triac 8a 600v to-220ab - BTB08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6674-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600CRG
Order 'ic triac 8a 600v to-220ab - BTB08-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6675-5-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600SWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB08-600SWRG-ND.
IC TRIAC 8A 600V TO-220AB - BTB08-600TWRG
Order 'ic triac 8a 600v to-220ab - BTB08-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7188-5-ND.
IC TRIAC 10A 600V TO-220AB - BTB10-600BWRG
Order 'ic triac 10a 600v to-220ab - BTB10-600BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6676-5-ND.
IC TRIAC 12A 600V TO-220AB - BTB12-600BRG
Order 'ic triac 12a 600v to-220ab - BTB12-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7189-5-ND.
IC TRIAC 12A 600V TO-220AB - BTB12-600CWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600CWRG-ND.
IC TRIAC 12A 600V TO-220AB - BTB12-600TWRG
Order 'ic triac 12a 600v to-220ab - BTB12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-600TWRG-ND.
Send this link via E-Mail
Help With This Screen
