TRIAC 600V 8A SOT186A - BTA208X-600B
| Digi-Key Part Number | BTA208X-600B-ND |
3000 |
.48919 |
Extended Price
1467.57 |
| Manufacturer Part Number | BTA208X-600B | |||
| Description | TRIAC 600V 8A SOT186A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA208X-600B |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 60mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA208X 600B BTA208X600B |
BTA208X-600B Specification Sheet
TRIAC 600V 8A SOT186A - BTA208X-600B (BTA208X-600B-ND)
Related parts:TRIAC 600V 8A SOT186A - BTA208X-600B
Order 'triac 600v 8a sot186a - BTA208X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA208X-600B-ND.
TRIAC 600V 8A TO220AB - BTA208-600B
Order 'triac 600v 8a to220ab - BTA208-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3708-5-ND.
TRIAC 600V 8A SOT186A - BT137X-600D
Order 'triac 600v 8a sot186a - BT137X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137X-600D-ND.
TRIAC 600V 8A SOT186A - BT137X-600E
Order 'triac 600v 8a sot186a - BT137X-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137X-600E-ND.
TRIAC 600V 8A SOT186A - BT137X-600F
Order 'triac 600v 8a sot186a - BT137X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137X-600F-ND.
TRIAC 600V 8A SOT186A - BT137X-600G
Order 'triac 600v 8a sot186a - BT137X-600G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137X-600G-ND.
TRIAC 600V 8A SOT428 - BTA208S-600B /T3
Order 'triac 600v 8a sot428 - BTA208S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA208S-600B /T3-ND.
TRIAC 600V 12A SOT186A - BTA212X-600B
Order 'triac 600v 12a sot186a - BTA212X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA212X-600B-ND.
TRIAC 600V 16A SOT186A - BTA216X-600B
Order 'triac 600v 16a sot186a - BTA216X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA216X-600B-ND.
TRIAC 600V 8A TO-220F - BTA208X-600D
Order 'triac 600v 8a to-220f - BTA208X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3717-ND.
TRIAC 600V 8A TO-220F - BTA208X-600E
Order 'triac 600v 8a to-220f - BTA208X-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3718-ND.
TRIAC 600V 8A TO-220F - BTA208X-600F
Order 'triac 600v 8a to-220f - BTA208X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3719-ND.
TRIAC 600V 8A TO220AB - BT137-600
Order 'triac 600v 8a to220ab - BT137-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3656-5-ND.
TRIAC 600V 8A TO220AB - BT137-600D
Order 'triac 600v 8a to220ab - BT137-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3657-5-ND.
TRIAC 600V 8A TO220AB - BT137-600E
Order 'triac 600v 8a to220ab - BT137-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3658-5-ND.
Send this link via E-Mail
Help With This Screen