TRIAC 600V 1A TO-220F - BTA204X-600D
| Digi-Key Part Number | BTA204X-600D-ND |
3000 |
.34970 |
Extended Price
1049.10 |
| Manufacturer Part Number | BTA204X-600D | |||
| Description | TRIAC 600V 1A TO-220F | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA204X-600D |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 25A |
| Current - Hold (Ih) | 10mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA204X 600D BTA204X600D |
BTA204X-600D Specification Sheet
TRIAC 600V 1A TO-220F - BTA204X-600D (BTA204X-600D-ND)
Related parts:TRIAC 600V 1A TO-220F - BTA204X-600D
Order 'triac 600v 1a to-220f - BTA204X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204X-600D-ND.
TRIAC 600V 1A TO-220F - BTA204X-600E
Order 'triac 600v 1a to-220f - BTA204X-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204X-600E-ND.
TRIAC 600V 1A SOT-223 - BT134W-600D T/R
Order 'triac 600v 1a sot-223 - BT134W-600D T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3649-1-ND.
TRIAC 600V 1A SOT-223 - BT134W-600D T/R
Order 'triac 600v 1a sot-223 - BT134W-600D T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3649-2-ND.
TRIAC 600V 1A SOT-223 - BT134W-600D T/R
Order 'triac 600v 1a sot-223 - BT134W-600D T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3649-6-ND.
TRIAC 600V 4A TO-220F - BTA204X-600B
Order 'triac 600v 4a to-220f - BTA204X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3703-ND.
TRIAC 600V 4A TO-220F - BTA204X-600C
Order 'triac 600v 4a to-220f - BTA204X-600C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3704-ND.
TRIAC 600V 4A TO-220F - BTA204X-600F
Order 'triac 600v 4a to-220f - BTA204X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3705-ND.
TRIAC 600V 8A TO-220F - BTA208X-600D
Order 'triac 600v 8a to-220f - BTA208X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3717-ND.
TRIAC 600V 12A TO-220F - BTA212X-600D
Order 'triac 600v 12a to-220f - BTA212X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3729-ND.
TRIAC 600V 16A TO-220F - BTA216X-600D
Order 'triac 600v 16a to-220f - BTA216X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3741-5-ND.
TRIAC 600V 12A TO-220F - BTA312X-600D
Order 'triac 600v 12a to-220f - BTA312X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312X-600D-ND.
TRIAC 600V 1A SOT54 - BT132-600D
Order 'triac 600v 1a sot54 - BT132-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT132-600D-ND.
TRIAC 600V 1A SOT223 - BTA204W-600D /T3
Order 'triac 600v 1a sot223 - BTA204W-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204W-600D /T3-ND.
TRIAC 600V 1A 35MA SOT223 - BT134W-600 /T3
Order 'triac 600v 1a 35ma sot223 - BT134W-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1774-1-ND.
Send this link via E-Mail
Help With This Screen