TRIAC 800V 4A SOT428 - BTA204S-800E /T3
| Digi-Key Part Number | BTA204S-800E /T3-ND |
2500 |
.29146 |
Extended Price
728.65 |
| Manufacturer Part Number | BTA204S-800E /T3 | |||
| Description | TRIAC 800V 4A SOT428 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA204S-800E /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 25A |
| Current - Hold (Ih) | 12mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak-3 (TO-252) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA204S 800E T3 BTA204S800E T3 |
BTA204S-800E /T3 Specification Sheet
TRIAC 800V 4A SOT428 - BTA204S-800E /T3 (BTA204S-800E /T3-ND)
Related parts :TRIAC 800V 4A SOT428 - BTA204S-800E /T3
Order 'triac 800v 4a sot428 - BTA204S-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204S-800E /T3-ND.
TRIAC 800V 4A SOT428 - BTA204S-800B /T3
Order 'triac 800v 4a sot428 - BTA204S-800B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204S-800B /T3-ND.
TRIAC 800V 4A SOT428 - BTA204S-800C /T3
Order 'triac 800v 4a sot428 - BTA204S-800C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204S-800C /T3-ND.
TRIAC 800V 4A DPAK - BT136S-800E /T3
Order 'triac 800v 4a dpak - BT136S-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3655-1-ND.
TRIAC 800V 4A DPAK - BT136S-800E /T3
Order 'triac 800v 4a dpak - BT136S-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3655-2-ND.
TRIAC 800V 4A DPAK - BT136S-800E /T3
Order 'triac 800v 4a dpak - BT136S-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3655-6-ND.
TRIAC 800V 4A TO220AB - BTA204-800E
Order 'triac 800v 4a to220ab - BTA204-800E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3695-5-ND.
TRIAC 800V 4A SOT404 - BT136B-800E /T3
Order 'triac 800v 4a sot404 - BT136B-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136B-800E /T3-ND.
TRIAC 800V 4A SOT428 - BT136S-800F /T3
Order 'triac 800v 4a sot428 - BT136S-800F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136S-800F /T3-ND.
TRIAC 800V 4A SOT428 - BT136S-800 /T3
Order 'triac 800v 4a sot428 - BT136S-800 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136S-800 /T3-ND.
TRIAC 600V 4A SOT428 - BTA204S-600D /T3
Order 'triac 600v 4a sot428 - BTA204S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204S-600D /T3-ND.
TRIAC 600V 4A SOT428 - BTA204S-600E /T3
Order 'triac 600v 4a sot428 - BTA204S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204S-600E /T3-ND.
TRIAC 800V 8A SOT428 - BTA208S-800E /T3
Order 'triac 800v 8a sot428 - BTA208S-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA208S-800E /T3-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3696-1-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3696-2-ND.
Send this link via E-Mail
Help With This Screen