IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800SWRG - Discrete Semiconductor Products
| Digi-Key Part Number | BTA12-800SWRG-ND |
2000 |
.71050 |
Extended Price
1421.00 |
| Manufacturer Part Number | BTA12-800SWRG | |||
| Description | IC TRIAC 12A 800V INSUL TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA12-800SWRG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 12A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 120A |
| Current - Hold (Ih) | 15mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA12 800SWRG BTA12800SWRG |
BTA12-800SWRG Specification Sheet
IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800SWRG (BTA12-800SWRG-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800SWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-800SWRG-ND.
IC TRIAC 12A 800V INSUL TO-220AB - BTA12-800CWRG
Order 'ic triac 12a 800v insul to-220ab - BTA12-800CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7186-5-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600CWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6667-5-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600SWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600SWRG-ND.
IC TRIAC 12A 600V INSUL TO-220AB - BTA12-600TWRG
Order 'ic triac 12a 600v insul to-220ab - BTA12-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA12-600TWRG-ND.
IC TRIAC 8A 800V INSUL TO-220AB - BTA08-800CRG
Order 'ic triac 8a 800v insul to-220ab - BTA08-800CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-800CRG-ND.
IC TRIAC 16A 800V INSUL TO-220AB - BTA16-800BWRG
Order 'ic triac 16a 800v insul to-220ab - BTA16-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6668-5-ND.
IC TRIAC 6A 800V INSUL TO-220AB - BTA06-800BWRG
Order 'ic triac 6a 800v insul to-220ab - BTA06-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7184-5-ND.
TRIAC 12A 800V INSUL TO220AB - BTA12-800BWRG
Order 'triac 12a 800v insul to220ab - BTA12-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4162-5-ND.
IC TRIAC 12A 800V TO-220AB - BTB12-800BRG
Order 'ic triac 12a 800v to-220ab - BTB12-800BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTB12-800BRG-ND.
IC TRIAC 6A 600V INSUL TO-220AB - BTA06-600BRG
Order 'ic triac 6a 600v insul to-220ab - BTA06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6661-5-ND.
IC TRIAC 6A 600V INSUL TO-220AB - BTA06-600CRG
Order 'ic triac 6a 600v insul to-220ab - BTA06-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6662-5-ND.
IC TRIAC 8A 600V INSUL TO-220AB - BTA08-600BRG
Order 'ic triac 8a 600v insul to-220ab - BTA08-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6663-5-ND.
IC TRIAC 8A 600V INSUL TO-220AB - BTA08-600CRG
Order 'ic triac 8a 600v insul to-220ab - BTA08-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6664-5-ND.
IC TRIAC 8A 600V INSUL TO-220AB - BTA08-600SWRG
Order 'ic triac 8a 600v insul to-220ab - BTA08-600SWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6665-5-ND.
Send this link via E-Mail
Help With This Screen