Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE FOR B/W CCD CAMERA 18" - CCDCABLE-1

Digi-Key Part Number P9501-ND
Price Break
1
Unit Price
3.03000
Extended Price
3.03
Manufacturer Part NumberCCDCABLE-1
DescriptionCABLE FOR B/W CCD CAMERA 18"
Quantity Available 28
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationCCDCABLE-1
VendorDigi-Key
CategoryCCDs, Computer Accessories
TypeCable
Other Names CCDCABLE 1
CCDCABLE1
P9501 ND
P9501ND
P9501


Image of CABLE FOR B/W CCD CAMERA 18" - CCDCABLE-1

CABLE FOR B/W CCD CAMERA 18" - CCDCABLE-1 (P9501-ND)

Related parts:
CABLE FOR B/W CCD CAMERA 18" - CCDCABLE-1
 Order 'cable for b/w ccd camera 18" - CCDCABLE-1' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number P9501-ND.
DIGI KEY KIT BOX 30 COMPARTMENTS - KIT BOX NO. 3
 Order 'digi key kit box 30 compartments - KIT BOX NO. 3' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number KBN3-ND.
SMALL BOX 18 COMPARTMENTS - KIT BOX NO. 1
 Order 'small box 18 compartments - KIT BOX NO. 1' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number KBN1-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1441R-25-ND
 Order 'cable assy 4 position 4 contact - H1441R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1441R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND
 Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1442R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1443R-25-ND
 Order 'cable assy 4 position 4 contact - H1443R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1443R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
 Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
 Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1641R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1642R-25-ND
 Order 'cable assy 6 position 4 contact - H1642R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1642R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H1661R-25-ND
 Order 'cable assy 6 position 6 contact - H1661R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1661R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-14-ND
 Order 'cable assy 8 position 8 contact - H1881R-14-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1881R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1881R-25-ND
 Order 'cable assy 8 position 8 contact - H1881R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1881R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-14-ND
 Order 'cable assy 8 position 8 contact - H1882R-14-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1882R-14-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1882R-25-ND
 Order 'cable assy 8 position 8 contact - H1882R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1882R-25-ND.
CABLE ASSY 8 POSITION 8 CONTACT - H1883R-25-ND
 Order 'cable assy 8 position 8 contact - H1883R-25-ND' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number H1883R-25-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE FLOPPY 3.5-5.25 34PIN .95M - AK342-.95 Next: CABLE FOR BOARD WV4ADCIF - WV4ADCIFCABLE