Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC 400V 10A 25MA INS TO-220AB - BTA10-400CRG

Digi-Key Part Number 497-6666-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.65000
1.43000
1.10000
.92400
.73040
.63800
.58520
Extended Price
1.65
14.30
110.00
231.00
365.20
638.00
1463.00
Manufacturer Part NumberBTA10-400CRG
DescriptionTRIAC 400V 10A 25MA INS TO-220AB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBTA10-400CRG
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTA10 400CRG
BTA10400CRG
497 6666 5 ND
49766665ND
497-6666-5

BTA10-400CRG Specification Sheet

Image of TRIAC 400V 10A 25MA INS TO-220AB - BTA10-400CRG

TRIAC 400V 10A 25MA INS TO-220AB - BTA10-400CRG (497-6666-5-ND)

Related parts:
TRIAC 400V 10A 25MA INS TO-220AB - BTA10-400CRG
 Order 'triac 400v 10a 25ma ins to-220ab - BTA10-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6666-5-ND.
TRIAC 400V 8A 25MA INS TO-220AB - BTA08-400CRG
 Order 'triac 400v 8a 25ma ins to-220ab - BTA08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-400CRG-ND.
TRIAC 400V 10A TO-220AB - BTA10-400BRG
 Order 'triac 400v 10a to-220ab - BTA10-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2400-5-ND.
TRIAC 400V 8A 25MA TO-220AB - BTB08-400CRG
 Order 'triac 400v 8a 25ma to-220ab - BTB08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6673-5-ND.
TRIAC 400V 10A TO-220AB INS - BTA10-400C
 Order 'triac 400v 10a to-220ab ins - BTA10-400C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA10-400C-ND.
IC TRIAC 10A 600V INSUL TO-220AB - BTA10-600CRG
 Order 'ic triac 10a 600v insul to-220ab - BTA10-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA10-600CRG-ND.
IC TRIAC 10A 600V INSUL TO-220AB - BTA10-600CWRG
 Order 'ic triac 10a 600v insul to-220ab - BTA10-600CWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA10-600CWRG-ND.
TRIAC 400V 6A 5MA INS TO-220AB - BTA06-400TRG
 Order 'triac 400v 6a 5ma ins to-220ab - BTA06-400TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6660-5-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CHTB35-400
 Order 'triac 400v 35a non-iso to-220ab - CHTB35-400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-400-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CHTB35-400PT
 Order 'triac 400v 35a non-iso to-220ab - CHTB35-400PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-400PT-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CTB35-400B
 Order 'triac 400v 35a non-iso to-220ab - CTB35-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB35-400B-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CTB35-400BPT
 Order 'triac 400v 35a non-iso to-220ab - CTB35-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB35-400BPT-ND.
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400B
 Order 'triac 400v 40a non-iso to-220ab - CTB40-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400B-ND.
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400BPT
 Order 'triac 400v 40a non-iso to-220ab - CTB40-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400BPT-ND.
TRIAC 400V 10A TO-202 - Q4010F51
 Order 'triac 400v 10a to-202 - Q4010F51' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4010F51-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC 400V 1.0 AMP SMT - Q4N3RP Next: TRIAC 400V 10A ISO TO-220 - Q4010L553