Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CCD CAMERA MODULE B/W 3.8MM F2. - BS7259L

Digi-Key Part Number P9500-ND
Price Break
1
Unit Price
149.00000
Extended Price
149.00
Manufacturer Part NumberBS7259L
DescriptionCCD CAMERA MODULE B/W 3.8MM F2.
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationBS7259L
VendorPanasonic Semiconductor
CategoryCCDs, Computer Accessories
TypeCamera Module
Supply Voltage9.00 VDC [Typ]
Operating Temperature-10 °C [Min]
Operating Temperature70 °C [Max]
Has Digi-ReelFALSE
T073 Catalog Page0 [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BS7259L
BS7259L
P9500 ND
P9500ND
P9500


Image of CCD CAMERA MODULE B/W 3.8MM F2. - BS7259L

CCD CAMERA MODULE B/W 3.8MM F2. - BS7259L (P9500-ND)

Related parts:
CCD CAMERA MODULE B/W 3.8MM F2. - BS7259L
 Order 'ccd camera module b/w 3.8mm f2. - BS7259L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number P9500-ND.
CCD CAMERA MODULE COLOR 45 DEG - GP-CX151/45P
 Order 'ccd camera module color 45 deg - GP-CX151/45P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9502-ND.
CCD CAMERA MODULE COLOR 45 DEG - GP-CX161-45P
 Order 'ccd camera module color 45 deg - GP-CX161-45P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9504-ND.
CCD CAMERA MODULE COLOR 53 DEG - GP-CX161-53P
 Order 'ccd camera module color 53 deg - GP-CX161-53P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9505-ND.
CCD CAMERA MODULE COLOR 51 DEG - GP-CX161-51P
 Order 'ccd camera module color 51 deg - GP-CX161-51P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9509-ND.
CCD CAMERA MODULE COLOR 115 DEG - GP-CX161-15P
 Order 'ccd camera module color 115 deg - GP-CX161-15P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9510-ND.
CAMERA CCD COLOR MODULE NO LENS - GP-KX121P
 Order 'camera ccd color module no lens - GP-KX121P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9517-ND.
CAMERA CCD COLOR MODULE 51 DEG - GP-KX121/51P
 Order 'camera ccd color module 51 deg - GP-KX121/51P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9518-ND.
CAMERA CCD COLOR MODULE 45 DEG - GP-KX121/45P
 Order 'camera ccd color module 45 deg - GP-KX121/45P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9519-ND.
CCD CAMERA ENCLOSED COLOR W/MIC - GP-KR511P
 Order 'ccd camera enclosed color w/mic - GP-KR511P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9503-ND.
CCD CAMERA COLOR NO LENS/MOUNT - GP-CX161P
 Order 'ccd camera color no lens/mount - GP-CX161P' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9508-ND.
CCD CAMERA COLOR CS MNT NO LENS - GP-CX161CSP
 Order 'ccd camera color cs mnt no lens - GP-CX161CSP' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9511-ND.
CCD CAMERA COLOR USB W/SOFTWARE - GP-KR651US
 Order 'ccd camera color usb w/software - GP-KR651US' online from Digi-Key. Manufactured by Panasonic Industrial. Digi-Key part number P9513-ND.
CABLE FOR B/W CCD CAMERA 18" - CCDCABLE-1
 Order 'cable for b/w ccd camera 18" - CCDCABLE-1' online from Digi-Key. Manufactured by Digi-Key. Digi-Key part number P9501-ND.
BBD 3 OUTPUT(190-STG/ 5-STG/ 3-S - MN3012
 Order 'bbd 3 output(190-stg/ 5-stg/ 3-s - MN3012' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MN3012-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CCD CAMERA INTERFACE SOT313 - TDA8787AHLBE-T Next: CCD CAMERA MODULE COLOR 115 DEG - GP-CX161-15P