Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC 400V 6A 5MA INS TO-220AB - BTA06-400TRG

Digi-Key Part Number 497-6660-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
1.39000
1.20300
.92500
.77700
.61420
.53650
.49210
Extended Price
1.39
12.03
92.50
194.25
307.10
536.50
1230.25
Manufacturer Part NumberBTA06-400TRG
DescriptionTRIAC 400V 6A 5MA INS TO-220AB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBTA06-400TRG
VendorSTMicroelectronics
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTA06 400TRG
BTA06400TRG
497 6660 5 ND
49766605ND
497-6660-5

BTA06-400TRG Specification Sheet

Image of TRIAC 400V 6A 5MA INS TO-220AB - BTA06-400TRG

TRIAC 400V 6A 5MA INS TO-220AB - BTA06-400TRG (497-6660-5-ND)

Related parts:
TRIAC 400V 6A 5MA INS TO-220AB - BTA06-400TRG
 Order 'triac 400v 6a 5ma ins to-220ab - BTA06-400TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6660-5-ND.
TRIAC 400V 6A TO-220AB - BTA06-400BRG
 Order 'triac 400v 6a to-220ab - BTA06-400BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2390-5-ND.
IC TRIAC 6A 600V INSUL TO-220AB - BTA06-600BRG
 Order 'ic triac 6a 600v insul to-220ab - BTA06-600BRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6661-5-ND.
IC TRIAC 6A 600V INSUL TO-220AB - BTA06-600CRG
 Order 'ic triac 6a 600v insul to-220ab - BTA06-600CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6662-5-ND.
TRIAC 600V 6A NON-INSUL TO-220AB - BTB06-600TRG
 Order 'triac 600v 6a non-insul to-220ab - BTB06-600TRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3127-5-ND.
TRIAC 400V 8A 25MA INS TO-220AB - BTA08-400CRG
 Order 'triac 400v 8a 25ma ins to-220ab - BTA08-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BTA08-400CRG-ND.
TRIAC 400V 10A 25MA INS TO-220AB - BTA10-400CRG
 Order 'triac 400v 10a 25ma ins to-220ab - BTA10-400CRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6666-5-ND.
IC TRIAC 6A 800V INSUL TO-220AB - BTA06-800BWRG
 Order 'ic triac 6a 800v insul to-220ab - BTA06-800BWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7184-5-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CHTB35-400
 Order 'triac 400v 35a non-iso to-220ab - CHTB35-400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-400-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CHTB35-400PT
 Order 'triac 400v 35a non-iso to-220ab - CHTB35-400PT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CHTB35-400PT-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CTB35-400B
 Order 'triac 400v 35a non-iso to-220ab - CTB35-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB35-400B-ND.
TRIAC 400V 35A NON-ISO TO-220AB - CTB35-400BPT
 Order 'triac 400v 35a non-iso to-220ab - CTB35-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB35-400BPT-ND.
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400B
 Order 'triac 400v 40a non-iso to-220ab - CTB40-400B' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400B-ND.
TRIAC 400V 40A NON-ISO TO-220AB - CTB40-400BPT
 Order 'triac 400v 40a non-iso to-220ab - CTB40-400BPT' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number CTB40-400BPT-ND.
TRIAC 400V 6A TO-202 - Q4006F41
 Order 'triac 400v 6a to-202 - Q4006F41' online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4006F41-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC 400V 4A TO-252 - Q4004D4TP Next: TRIAC 400V 6A ISO TO-220 - Q4006L4