Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BT139-800G,127
TRIAC 800V 16A SOT78 - BT139-800G,127 - Discrete Semiconductor Products
| Digi-Key Part Number | BT139-800G,127-ND |
5000 |
.46085 |
Extended Price
2304.25 |
| Manufacturer Part Number | BT139-800G,127 | |||
| Description | TRIAC 800V 16A SOT78 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT139-800G,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 16A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Current - Gate Trigger (Igt) (Max) | 50mA |
| Current - Hold (Ih) (Max) | 60mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB-3 |
| Packaging | Tube |
| Drawing Number | 568; SOT78; ; 3 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT139 800G,127 BT139800G,127 |
BT139-800G,127 Specification Sheet
TRIAC 800V 16A SOT78 - BT139-800G,127 (BT139-800G,127-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BT139-800G,127Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BT139-800G,127
Order 'triac 800v 16a sot78 - BT139-800G,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT139-800G,127-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Logic - Sensitive Gate BT139-800E,127
Order 'triac 600v 16a sot78 - BT139-800E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT139-800E,127-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BT139-800,127
Order 'triac 800v 16a to220ab - BT139-800,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3667-5-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BTA216-800B,127
Order 'triac 800v 16a sot78 - BTA216-800B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA216-800B,127-ND.
Triac Discrete Semiconductor Product 12A 800V NXP Semiconductors Standard BT138-800G,127
Order 'triac 800v 12a sot78 - BT138-800G,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138-800G,127-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BTA316-800B,127
Order 'triac 800v 16a to-220ab - BTA316-800B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA316-800B,127-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BTA316-800C,127
Order 'triac 800v 16a to-220ab - BTA316-800C,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA316-800C,127-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Logic - Sensitive Gate BTA316-800E,127
Order 'triac 800v 16a to-220ab - BTA316-800E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA316-800E,127-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors (VA) Standard BTA216B-800B,118
Order 'triac 800v 16a d2pak - BTA216B-800B,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3740-1-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BTA216B-800B,118
Order 'triac 800v 16a d2pak - BTA216B-800B,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3740-2-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors (VA) Standard BTA216B-800B,118
Order 'triac 800v 16a d2pak - BTA216B-800B,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3740-6-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Logic - Sensitive Gate BT139B-800E,118
Order 'triac 800v 16a sot404 - BT139B-800E,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT139B-800E,118-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BT139B-800F,118
Order 'triac 800v 16a sot404 - BT139B-800F,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT139B-800F,118-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BT139B-800,118
Order 'triac 800v 16a sot404 - BT139B-800,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT139B-800,118-ND.
Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BTA216X-800B,127
Order 'triac 800v 16a sot186a - BTA216X-800B,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA216X-800B,127-ND.
Options for Triac Discrete Semiconductor Product 16A 800V NXP Semiconductors Standard BT139-800G,127
Send this link via E-Mail
Help With This Screen
