TRIAC 600V 12A SOT186A - BT138X-600F - Discrete Semiconductor Products
| Digi-Key Part Number | BT138X-600F-ND |
3000 |
.43550 |
Extended Price
1306.50 |
| Manufacturer Part Number | BT138X-600F | |||
| Description | TRIAC 600V 12A SOT186A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT138X-600F |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 12A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 95A |
| Current - Hold (Ih) | 30mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT138X 600F BT138X600F |
BT138X-600F Specification Sheet
TRIAC 600V 12A SOT186A - BT138X-600F (BT138X-600F-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC 600V 12A SOT186A - BT138X-600F
Order 'triac 600v 12a sot186a - BT138X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138X-600F-ND.
TRIAC 600V 12A SOT186A - BT138X-600E
Order 'triac 600v 12a sot186a - BT138X-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138X-600E-ND.
TRIAC 600V 12A SOT186A - BT138X-800
Order 'triac 600v 12a sot186a - BT138X-800' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138X-800-ND.
TRIAC 600V 12A SOT186A - BTA212X-600F
Order 'triac 600v 12a sot186a - BTA212X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA212X-600F-ND.
TRIAC 600V 12A TO220AB - BTA212-600F
Order 'triac 600v 12a to220ab - BTA212-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3724-5-ND.
TRIAC 600V 12A D2PAK - BTA212B-600F /T3
Order 'triac 600v 12a d2pak - BTA212B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3728-1-ND.
TRIAC 600V 12A D2PAK - BTA212B-600F /T3
Order 'triac 600v 12a d2pak - BTA212B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3728-2-ND.
TRIAC 600V 12A D2PAK - BTA212B-600F /T3
Order 'triac 600v 12a d2pak - BTA212B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3728-6-ND.
TRIAC 600V 4A SOT186A - BT136X-600F
Order 'triac 600v 4a sot186a - BT136X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136X-600F-ND.
TRIAC 600V 8A SOT186A - BT137X-600F
Order 'triac 600v 8a sot186a - BT137X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137X-600F-ND.
TRIAC 600V 12A SOT404 - BT138B-600F /T3
Order 'triac 600v 12a sot404 - BT138B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138B-600F /T3-ND.
TRIAC 800V 12A SOT186A - BT138X-800E
Order 'triac 800v 12a sot186a - BT138X-800E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138X-800E-ND.
TRIAC 800V 12A SOT186A - BT138X-800F
Order 'triac 800v 12a sot186a - BT138X-800F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138X-800F-ND.
TRIAC 600V 16A SOT186A - BT139X-600F
Order 'triac 600v 16a sot186a - BT139X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT139X-600F-ND.
TRIAC 600V 12A SOT186A - BTA212X-600B
Order 'triac 600v 12a sot186a - BTA212X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA212X-600B-ND.
Send this link via E-Mail
Help With This Screen