TRIAC 600V 8A SOT404 - BT137B-600E /T3
| Digi-Key Part Number | BT137B-600E /T3-ND |
4800 |
.48360 |
Extended Price
2321.28 |
| Manufacturer Part Number | BT137B-600E /T3 | |||
| Description | TRIAC 600V 8A SOT404 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT137B-600E /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 20mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT137B 600E T3 BT137B600E T3 |
BT137B-600E /T3 Specification Sheet
TRIAC 600V 8A SOT404 - BT137B-600E /T3 (BT137B-600E /T3-ND)
Related parts:TRIAC 600V 8A SOT404 - BT137B-600E /T3
Order 'triac 600v 8a sot404 - BT137B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137B-600E /T3-ND.
TRIAC 600V 8A SOT404 - BT137B-600F /T3
Order 'triac 600v 8a sot404 - BT137B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137B-600F /T3-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-1-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3661-2-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3714-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-6-ND.
TRIAC 600V 4A SOT404 - BT136B-600E /T3
Order 'triac 600v 4a sot404 - BT136B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136B-600E /T3-ND.
TRIAC 800V 8A SOT404 - BT137B-800F /T3
Order 'triac 800v 8a sot404 - BT137B-800F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137B-800F /T3-ND.
TRIAC 800V 8A SOT404 - BT137B-800G /T3
Order 'triac 800v 8a sot404 - BT137B-800G /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137B-800G /T3-ND.
TRIAC 800V 8A SOT404 - BT137B-800 /T3
Order 'triac 800v 8a sot404 - BT137B-800 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT137B-800 /T3-ND.
TRIAC 600V 12A SOT404 - BT138B-600E /T3
Order 'triac 600v 12a sot404 - BT138B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT138B-600E /T3-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3654-1-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3654-2-ND.
Send this link via E-Mail
Help With This Screen