Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-SGR1N
MAG CARD READER INSERT TRK1/2/3 - 3S4YR-SGR1N - Computers, Office - Components, Accessories
| Digi-Key Part Number | Z2114-ND |
1 25 50 100 250 500 1000 |
191.25000 172.12160 152.99700 137.69730 130.04744 114.74776 103.27298 |
Extended Price
191.25 4303.04 7649.85 13769.73 32511.86 57373.88 103272.98 |
| Manufacturer Part Number | 3S4YR-SGR1N | |||
| Description | MAG CARD READER INSERT TRK1/2/3 | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-SGR1N
| Technical/Catalog Information | 3S4YR-SGR1N |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Magnetic - Read Tracks 1, 2, 3 |
| Card Standard | ISO 7810, ISO 7811 |
| Card Reading Direction | Insertion |
| Interface | TTL |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Card Reader Type | Magnetic, Push/Pull |
| Card Speed | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3S4YR SGR1N 3S4YRSGR1N Z2114 ND Z2114ND Z2114 |
3S4YR-SGR1N Specification Sheet
MAG CARD READER INSERT TRK1/2/3 - 3S4YR-SGR1N (Z2114-ND) - Computers, Office - Components, Accessories
Related parts Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-SGR1NOmron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-SGR1N
Order 'mag card reader insert trk1/2/3 - 3S4YR-SGR1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2114-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-HNF1
Order 'mag card reader swipe ivry rs232 - 3S4YR-HNF1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2111-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-MVFW1D-052
Order 'motorized card reader - 3S4YR-MVFW1D-052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1D-052-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - R/W Tracks 1, 2, 3 3S4YR-MKW1XD
Order 'card reader - 3S4YR-MKW1XD' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1XD-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - R/W Tracks 1, 2, 3 3S4YR-MMW1
Order 'card reader - 3S4YR-MMW1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MMW1-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 V3A-6
Order 'mag card rdr swipe trk1/2 - V3A-6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2065-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 3S4YR-SBR4N-50
Order 'mag card reader 1/2 insert trk2 - 3S4YR-SBR4N-50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2112-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3, Smart Card - R/W 3S4YR-MVFW1JDH-074
Order 'card reader - 3S4YR-MVFW1JDH-074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1JDH-074-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3, Smart Card - R/W V4KF-01JF-001
Order 'card reader mag smcard rs232 sqr - V4KF-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JF-001-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3, Smart Card - R/W V4KF-01JS-001
Order 'card reader mag smcard rs232 rnd - V4KF-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-001-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3, Smart Card - R/W V4KF-01JS-002
Order 'card reader mag smcard usb rnd - V4KF-01JS-002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-002-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3, Smart Card - R/W V4KU-01JF-001
Order 'card reader mag smcard usb sqr - V4KU-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JF-001-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3, Smart Card - R/W V4KU-01JS-001
Order 'card reader mag smcard usb rnd - V4KU-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JS-001-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - R/W Tracks 1, 2, 3 3S4YR-MKW1PC-01
Order 'motorized reader - 3S4YR-MKW1PC-01' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1PC-01-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - R/W Tracks 1, 2, 3 3S4YR-MKW1PCH-001
Order 'motorized reader - 3S4YR-MKW1PCH-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1PCH-001-ND.
Options for Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-SGR1N
Send this link via E-Mail
Help With This Screen
