TRIAC 800V 1A SOT223 - BT134W-800,115
| Digi-Key Part Number | BT134W-800,115-ND |
5000 |
.12285 |
Extended Price
614.25 |
| Manufacturer Part Number | BT134W-800,115 | |||
| Description | TRIAC 800V 1A SOT223 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT134W-800,115 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 1A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 11A |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT223; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT134W 800,115 BT134W800,115 |
BT134W-800,115 Specification Sheet
TRIAC 800V 1A SOT223 - BT134W-800,115 (BT134W-800,115-ND)
Related parts :TRIAC 800V 1A SOT223 - BT134W-800,115
Order 'triac 800v 1a sot223 - BT134W-800,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134W-800,115-ND.
TRIAC 800V 1A SOT223 - BTA204W-800C,135
Order 'triac 800v 1a sot223 - BTA204W-800C,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204W-800C,135-ND.
TRIAC 800V 1A SOT-223 - Z0103NN,135
Order 'triac 800v 1a sot-223 - Z0103NN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2194-1-ND.
TRIAC 800V 1A SOT-223 - Z0103NN,135
Order 'triac 800v 1a sot-223 - Z0103NN,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2194-2-ND.
TRIAC 800V 1A SOT-223 - Z0107NN,135
Order 'triac 800v 1a sot-223 - Z0107NN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2196-1-ND.
TRIAC 800V 1A SOT-223 - Z0107NN,135
Order 'triac 800v 1a sot-223 - Z0107NN,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2196-2-ND.
TRIAC 800V 1A SOT-223 - Z0109NN,135
Order 'triac 800v 1a sot-223 - Z0109NN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2198-1-ND.
TRIAC 800V 1A SOT-223 - Z0109NN,135
Order 'triac 800v 1a sot-223 - Z0109NN,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2198-2-ND.
TRIAC 800V 1A SOT-223 - BTA204W-800E,135
Order 'triac 800v 1a sot-223 - BTA204W-800E,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3702-1-ND.
TRIAC 800V 1A SOT-223 - BTA204W-800E,135
Order 'triac 800v 1a sot-223 - BTA204W-800E,135' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3702-2-ND.
TRIAC 800V 1A SOT-223 - BTA204W-800E,135
Order 'triac 800v 1a sot-223 - BTA204W-800E,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3702-6-ND.
TRIAC 600V 1A SOT223 - BT134W-600E,115
Order 'triac 600v 1a sot223 - BT134W-600E,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134W-600E,115-ND.
TRIAC 800V 1A SOT-223 - BTA201W-800E,115
Order 'triac 800v 1a sot-223 - BTA201W-800E,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA201W-800E,115-ND.
TRIAC 800V 1A SOT-223 - Z0103NN,135
Order 'triac 800v 1a sot-223 - Z0103NN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2194-6-ND.
TRIAC 800V 1A SOT-223 - Z0107NN,135
Order 'triac 800v 1a sot-223 - Z0107NN,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2196-6-ND.
Send this link via E-Mail
Help With This Screen
