CARD READER SMART CARD INSERTION - 3S4YR-SGR0J - Computers, Office - Components, Accessories
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W 3S4YR-SGR0J
| Digi-Key Part Number | Z2113-ND |
1 25 50 100 250 500 1000 |
138.38000 124.54080 110.70280 99.63250 94.09740 83.02710 74.72439 |
Extended Price
138.38 3113.52 5535.14 9963.25 23524.35 41513.55 74724.39 |
| Manufacturer Part Number | 3S4YR-SGR0J | |||
| Description | CARD READER SMART CARD INSERTION | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W 3S4YR-SGR0J
| Technical/Catalog Information | 3S4YR-SGR0J |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Smart Card - R/W |
| Card Standard | ISO 7810, ISO 7811 |
| Card Reading Direction | Insertion |
| Interface | TTL |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Card Reader Type | Magnetic, Smart Card (IC) |
| Card Speed | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3S4YR SGR0J 3S4YRSGR0J Z2113 ND Z2113ND Z2113 |
3S4YR-SGR0J Specification Sheet
CARD READER SMART CARD INSERTION - 3S4YR-SGR0J (Z2113-ND) - Computers, Office - Components, Accessories
Related parts Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W 3S4YR-SGR0JCARD READER SMART CARD INSERTION - 3S4YR-SGR0J
Order 'card reader smart card insertion - 3S4YR-SGR0J' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2113-ND.
MAG CARD READER 1/2 INSERT TRK2 - 3S4YR-SBR4N-50
Order 'mag card reader 1/2 insert trk2 - 3S4YR-SBR4N-50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2112-ND.
CARD READER MAG SMCARD RS232 SQR - V4KF-01JF-001
Order 'card reader mag smcard rs232 sqr - V4KF-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JF-001-ND.
CARD READER MAG SMCARD RS232 RND - V4KF-01JS-001
Order 'card reader mag smcard rs232 rnd - V4KF-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-001-ND.
CARD READER MAG SMCARD USB RND - V4KF-01JS-002
Order 'card reader mag smcard usb rnd - V4KF-01JS-002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-002-ND.
CARD READER MAG SMCARD USB SQR - V4KU-01JF-001
Order 'card reader mag smcard usb sqr - V4KU-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JF-001-ND.
CARD READER MAG SMCARD USB RND - V4KU-01JS-001
Order 'card reader mag smcard usb rnd - V4KU-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JS-001-ND.
CARD READER MAGNETIC SWIPE TK2 - 3S4YR-HSR4
Order 'card reader magnetic swipe tk2 - 3S4YR-HSR4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-HSR4-ND.
CARD READER/WRITER MAG MOTORIZED - 3S4YR-MMW4
Order 'card reader/writer mag motorized - 3S4YR-MMW4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MMW4-ND.
MAG CARD READER SWIPE IVRY RS232 - 3S4YR-HNF1
Order 'mag card reader swipe ivry rs232 - 3S4YR-HNF1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2111-ND.
MOTORIZED CARD READER - 3S4YR-MVFW1D-052
Order 'motorized card reader - 3S4YR-MVFW1D-052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1D-052-ND.
CARD READER - 3S4YR-MVFW1JDH-074
Order 'card reader - 3S4YR-MVFW1JDH-074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1JDH-074-ND.
MAG CARD READER INSERT TRK1/2/3 - 3S4YR-SGR1N
Order 'mag card reader insert trk1/2/3 - 3S4YR-SGR1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2114-ND.
MOTORIZED READER - 3S4YR-MVFW1JD-051S
Order 'motorized reader - 3S4YR-MVFW1JD-051S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1JD-051S-ND.
MOTERIZED READER - 3S4YR-MZW9T
Order 'moterized reader - 3S4YR-MZW9T' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MZW9T-ND.
Options for Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W 3S4YR-SGR0J
Send this link via E-Mail
Help With This Screen
