TRIAC 800V 4A SOT82 - BT134-800,127 - Discrete Semiconductor Products
Triac Discrete Semiconductor Product 4A 800V NXP Semiconductors Standard BT134-800,127
| Digi-Key Part Number | BT134-800,127-ND |
5000 |
.21420 |
Extended Price
1071.00 |
| Manufacturer Part Number | BT134-800,127 | |||
| Description | TRIAC 800V 4A SOT82 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT134-800,127 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Configuration | Single |
| Voltage - Off State | 800V |
| Current - On State (It (RMS) (Max) | 4A |
| Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
| Current - Gate Trigger (Igt) (Max) | 35mA |
| Current - Hold (Ih) (Max) | 15mA |
| Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A |
| Mounting Type | Through Hole |
| Package / Case | SOT-82-3 |
| Packaging | Tube |
| Drawing Number | 568; SOT82; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT134 800,127 BT134800,127 |
BT134-800,127 Specification Sheet
TRIAC 800V 4A SOT82 - BT134-800,127 (BT134-800,127-ND) - Discrete Semiconductor Products
Related parts Triac Discrete Semiconductor Product 4A 800V NXP Semiconductors Standard BT134-800,127TRIAC 800V 4A SOT82 - BT134-800,127
Order 'triac 800v 4a sot82 - BT134-800,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-800,127-ND.
TRIAC 800V 4A SOT82 - BT134-800E,127
Order 'triac 800v 4a sot82 - BT134-800E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-800E,127-ND.
TRIAC 800V 4A SOT186A - BT136X-800,127
Order 'triac 800v 4a sot186a - BT136X-800,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136X-800,127-ND.
TRIAC 600V 4A SOT82 - BT134-600D,127
Order 'triac 600v 4a sot82 - BT134-600D,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600D,127-ND.
TRIAC 600V 4A SOT82 - BT134-600E,127
Order 'triac 600v 4a sot82 - BT134-600E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600E,127-ND.
TRIAC 600V 4A SOT82 - BT134-600G,127
Order 'triac 600v 4a sot82 - BT134-600G,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600G,127-ND.
TRIAC 600V 4A SOT82 - BT134-600,127
Order 'triac 600v 4a sot82 - BT134-600,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT134-600,127-ND.
TRIAC 800V 4A DPAK - BT136S-800E,118
Order 'triac 800v 4a dpak - BT136S-800E,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3655-1-ND.
TRIAC 800V 4A DPAK - BT136S-800E,118
Order 'triac 800v 4a dpak - BT136S-800E,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3655-2-ND.
TRIAC 800V 4A DPAK - BT136S-800E,118
Order 'triac 800v 4a dpak - BT136S-800E,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3655-6-ND.
TRIAC 800V 4A TO220AB - BTA204-800E,127
Order 'triac 800v 4a to220ab - BTA204-800E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3695-5-ND.
TRIAC 800V 4A TO-220F - BTA204X-800C,127
Order 'triac 800v 4a to-220f - BTA204X-800C,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3706-ND.
TRIAC 800V 4A TO-220F - BTA204X-800E,127
Order 'triac 800v 4a to-220f - BTA204X-800E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3707-ND.
TRIAC 800V 4A SOT78 - BT136-800E,127
Order 'triac 800v 4a sot78 - BT136-800E,127' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136-800E,127-ND.
TRIAC 800V 4A SOT404 - BT136B-800E,118
Order 'triac 800v 4a sot404 - BT136B-800E,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT136B-800E,118-ND.
Options for Triac Discrete Semiconductor Product 4A 800V NXP Semiconductors Standard BT134-800,127
Send this link via E-Mail
Help With This Screen
