MAG CARD READER 1/2 INSERT TRK2 - 3S4YR-SBR4N-50 - Computers, Office - Components, Accessories
| Digi-Key Part Number | Z2112-ND |
1 25 50 100 250 500 1000 |
45.44000 40.89440 36.35060 32.71550 30.89800 27.26296 24.53666 |
Extended Price
45.44 1022.36 1817.53 3271.55 7724.50 13631.48 24536.66 |
| Manufacturer Part Number | 3S4YR-SBR4N-50 | |||
| Description | MAG CARD READER 1/2 INSERT TRK2 | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3S4YR-SBR4N-50 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Magnetic - Read Tracks 2 |
| Card Standard | ISO 7810, ISO 7811-1 ~ 5, ISO 7812, ISO 7813 |
| Card Reading Direction | Insertion |
| Interface | TTL |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Card Reader Type | Magnetic, Push/Pull |
| Card Speed | 10 ~ 100 cm/s |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3S4YR SBR4N 50 3S4YRSBR4N50 Z2112 ND Z2112ND Z2112 |
3S4YR-SBR4N-50 Specification Sheet
MAG CARD READER 1/2 INSERT TRK2 - 3S4YR-SBR4N-50 (Z2112-ND) - Computers, Office - Components, Accessories
Related parts Computers, Office - Components, Accessories:MAG CARD READER 1/2 INSERT TRK2 - 3S4YR-SBR4N-50
Order 'mag card reader 1/2 insert trk2 - 3S4YR-SBR4N-50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2112-ND.
MAG CARD READER INSERT TRK1/2/3 - 3S4YR-SGR1N
Order 'mag card reader insert trk1/2/3 - 3S4YR-SGR1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2114-ND.
MAG CARD READER SWIPE IVRY RS232 - 3S4YR-HNF1
Order 'mag card reader swipe ivry rs232 - 3S4YR-HNF1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2111-ND.
IC SMART CARD READER 1/PM 48VQFP - AT83C26-ALRUL
Order 'ic smart card reader 1/pm 48vqfp - AT83C26-ALRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C26-ALRUL-ND.
IC SMART CARD READER 1/PM 48VQFP - AT83C26-ALTUL
Order 'ic smart card reader 1/pm 48vqfp - AT83C26-ALTUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C26-ALTUL-ND.
IC SMART CARD READER 1/PM 48-QFN - AT83C26-PLTUL
Order 'ic smart card reader 1/pm 48-qfn - AT83C26-PLTUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C26-PLTUL-ND.
IC SMART CARD READER 1/PM 48-QFN - AT83C26-ZTUL
Order 'ic smart card reader 1/pm 48-qfn - AT83C26-ZTUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C26-ZTUL-ND.
CARD READER 2 HEAD INSERT RS232 - ZU-1870MA8R
Order 'card reader 2 head insert rs232 - ZU-1870MA8R' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR117-ND.
CARD READER FULL INSERT 2 HD USB - ZU-1870MU
Order 'card reader full insert 2 hd usb - ZU-1870MU' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR222-ND.
CARD READER HALF INSERT 1 TRACK - ZU-M2121S453
Order 'card reader half insert 1 track - ZU-M2121S453' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S453-ND.
MOTORIZED CARD READER - 3S4YR-MVFW1D-052
Order 'motorized card reader - 3S4YR-MVFW1D-052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1D-052-ND.
CARD READER - 3S4YR-MVFW1JDH-074
Order 'card reader - 3S4YR-MVFW1JDH-074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1JDH-074-ND.
CARD READER FULL INSERT 2 HD USB - ZU-1870MU1
Order 'card reader full insert 2 hd usb - ZU-1870MU1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR226-ND.
CARD READER MAG SMCARD RS232 SQR - V4KF-01JF-001
Order 'card reader mag smcard rs232 sqr - V4KF-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JF-001-ND.
CARD READER MAG SMCARD RS232 RND - V4KF-01JS-001
Order 'card reader mag smcard rs232 rnd - V4KF-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-001-ND.
Send this link via E-Mail
Help With This Screen
