TRIAC 600V 1A TO-92 - BCR1AM-12-TB
| Digi-Key Part Number | BCR1AM-12-TB-ND |
2000 |
1.05000 |
Extended Price
2100.00 |
| Manufacturer Part Number | BCR1AM-12-TB | |||
| Description | TRIAC 600V 1A TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BCR1AM-12-TB |
| Vendor | Renesas Technology America |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 10A |
| Current - Hold (Ih) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BCR1AM 12 TB BCR1AM12TB |
BCR1AM-12-TB Specification Sheet
TRIAC 600V 1A TO-92 - BCR1AM-12-TB (BCR1AM-12-TB-ND)
Related parts:TRIAC 600V 1A TO-92 - BCR1AM-12-TB
Order 'triac 600v 1a to-92 - BCR1AM-12-TB' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number BCR1AM-12-TB-ND.
THYRISTOR 600V .4A TO-92 - CR04AM-12
Order 'thyristor 600v .4a to-92 - CR04AM-12' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CR04AM-12-ND.
THYRISTOR 600V .8A SOT89-4 - CR08AS-12-AT1
Order 'thyristor 600v .8a sot89-4 - CR08AS-12-AT1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CR08AS-12-AT1-ND.
THYRISTOR 600V .8A SOT89-4 - CR08AS-12-BT13
Order 'thyristor 600v .8a sot89-4 - CR08AS-12-BT13' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CR08AS-12-BT13-ND.
THYRISTOR 600V .8A SOT89-4 - CR08AS-12-BT1
Order 'thyristor 600v .8a sot89-4 - CR08AS-12-BT1' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CR08AS-12-BT1-ND.
TRIAC 600V 1A TO-92 - Z0103MA 2AL2
Order 'triac 600v 1a to-92 - Z0103MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3323-1-ND.
TRIAC 600V 1A TO-92 - Z0103MA 2AL2
Order 'triac 600v 1a to-92 - Z0103MA 2AL2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3323-3-ND.
TRIAC 600V 1A TO-92 - BTA201-600B
Order 'triac 600v 1a to-92 - BTA201-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3687-ND.
TRIAC 600V 1A TO-92 - BTA201-600E
Order 'triac 600v 1a to-92 - BTA201-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3688-ND.
TRIAC 600V 1A TO-92 - Z0103MA T/R
Order 'triac 600v 1a to-92 - Z0103MA T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3746-ND.
TRIAC 600V 1A TO-92 - Z0107MA
Order 'triac 600v 1a to-92 - Z0107MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3748-ND.
TRIAC 600V 1A TO-92 - Z0109MA
Order 'triac 600v 1a to-92 - Z0109MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3750-ND.
TRIAC 600V 1A TO-92 - Q601E4
Order 'triac 600v 1a to-92 - Q601E4' online from Digi-Key. Manufactured by Teccor Electronics Inc (Thyristor). Digi-Key part number Q601E4-ND.
TRIAC 600V 1A TO-92 - Z0103MA AMO
Order 'triac 600v 1a to-92 - Z0103MA AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number Z0103MA AMO-ND.
THYRISTOR 600V .4A TO-92 - CR04AM-12#F00
Order 'thyristor 600v .4a to-92 - CR04AM-12#F00' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number CR04AM-12#F00-ND.
Send this link via E-Mail
Help With This Screen