Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRIAC LOGIC 600V .6A TO-92 - MAC97A8 - Discrete Semiconductor Products

Digi-Key Part Number 568-3745-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
.39000
.30640
.21560
.14700
.11760
.09310
.08330
Extended Price
0.39
7.66
21.56
36.75
58.80
93.10
416.50
Manufacturer Part NumberMAC97A8
DescriptionTRIAC LOGIC 600V .6A TO-92
Quantity Available 5234
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAC97A8
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Triac TypeLogic - Sensitive Gate
Current - On State (It)600mA
Voltage - Repetitive Peak Off-State (Vdrm) (Max)600V
Current - Gate Trigger Current (Igt)5mA
Current - Non Rep. Surge 50/60Hz (Itsm)8A
Current - Hold (Ih)10mA
Mounting TypeThrough Hole
Package / CaseTO-92-3
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAC97A8
MAC97A8
568 3745 ND
5683745ND
568-3745

MAC97A8 Specification Sheet

Image of TRIAC LOGIC 600V .6A TO-92 - MAC97A8

TRIAC LOGIC 600V .6A TO-92 - MAC97A8 (568-3745-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRIAC LOGIC 600V .6A TO-92 - MAC97A8
 Order 'triac logic 600v .6a to-92 - MAC97A8' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3745-ND.
TRIAC LOGIC 400V .6A TO-92 - MAC97A6
 Order 'triac logic 400v .6a to-92 - MAC97A6' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3744-ND.
TRIAC LOGIC 600V 1A 5MA TO-92 - BT131-600D
 Order 'triac logic 600v 1a 5ma to-92 - BT131-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1770-ND.
TRIAC LOGIC 600V 1A 10MA TO-92 - BT131-600E
 Order 'triac logic 600v 1a 10ma to-92 - BT131-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1771-ND.
TRIAC LOGIC 600V 6A 5MA TO-220AB - BTA06-600TWRG
 Order 'triac logic 600v 6a 5ma to-220ab - BTA06-600TWRG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3386-5-ND.
TRIAC LOGIC 800V 1A 5MA TO-92 - BT131-800D
 Order 'triac logic 800v 1a 5ma to-92 - BT131-800D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1772-ND.
TRIAC LOGIC 800V 1A 10MA TO-92 - BT131-800E
 Order 'triac logic 800v 1a 10ma to-92 - BT131-800E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1773-ND.
TRIAC 600V 1A TO-92 - BTA201-600B
 Order 'triac 600v 1a to-92 - BTA201-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3687-ND.
TRIAC 600V 1A TO-92 - BTA201-600E
 Order 'triac 600v 1a to-92 - BTA201-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3688-ND.
TRIAC 600V 1A TO-92 - Z0103MA T/R
 Order 'triac 600v 1a to-92 - Z0103MA T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3746-ND.
TRIAC 600V 1A TO-92 - Z0107MA
 Order 'triac 600v 1a to-92 - Z0107MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3748-ND.
TRIAC 600V 1A TO-92 - Z0109MA
 Order 'triac 600v 1a to-92 - Z0109MA' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3750-ND.
TRIAC 600V 6A TO-220F - BT236X-600F
 Order 'triac 600v 6a to-220f - BT236X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600F-ND.
TRIAC 600V 6A TO-220F - BT236X-600G
 Order 'triac 600v 6a to-220f - BT236X-600G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600G-ND.
TRIAC 600V 6A TO-220F - BT236X-600
 Order 'triac 600v 6a to-220f - BT236X-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRIAC LOGIC 400V .6A TO-92 - MAC97A6 Next: TRIAC LOGIC 600V 1A 10MA TO-92 - BT131-600E