TRIAC 800V 16A D2PAK - BTA216B-800B /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3740-2-ND |
800 4000 8000 20000 40000 |
.78044 .73997 .72263 .70817 .69372 |
Extended Price
624.35 2959.88 5781.04 14163.40 27748.80 |
| Manufacturer Part Number | BTA216B-800B /T3 | |||
| Description | TRIAC 800V 16A D2PAK | |||
| Quantity Available | 3200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA216B-800B /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 16A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 140A |
| Current - Hold (Ih) | 60mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA216B 800B T3 BTA216B800B T3 568 3740 2 ND 56837402ND 568-3740-2 |
BTA216B-800B /T3 Specification Sheet
TRIAC 800V 16A D2PAK - BTA216B-800B /T3 (568-3740-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRIAC 800V 16A D2PAK - BTA216B-800B /T3
Order 'triac 800v 16a d2pak - BTA216B-800B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3740-1-ND.
TRIAC 800V 16A D2PAK - BTA216B-800B /T3
Order 'triac 800v 16a d2pak - BTA216B-800B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3740-2-ND.
TRIAC 800V 16A D2PAK - BTA216B-800B /T3
Order 'triac 800v 16a d2pak - BTA216B-800B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3740-6-ND.
TRIAC 600V 16A D2PAK - BTA216B-600B /T3
Order 'triac 600v 16a d2pak - BTA216B-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3736-1-ND.
TRIAC 600V 16A D2PAK - BTA216B-600B /T3
Order 'triac 600v 16a d2pak - BTA216B-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3736-2-ND.
TRIAC 600V 16A D2PAK - BTA216B-600B /T3
Order 'triac 600v 16a d2pak - BTA216B-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3736-6-ND.
TRIAC 600V 16A D2PAK - BTA216B-600D /T3
Order 'triac 600v 16a d2pak - BTA216B-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3737-1-ND.
TRIAC 600V 16A D2PAK - BTA216B-600D /T3
Order 'triac 600v 16a d2pak - BTA216B-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3737-2-ND.
TRIAC 600V 16A D2PAK - BTA216B-600D /T3
Order 'triac 600v 16a d2pak - BTA216B-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3737-6-ND.
TRIAC 600V 16A D2PAK - BTA216B-600E /T3
Order 'triac 600v 16a d2pak - BTA216B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3738-1-ND.
TRIAC 600V 16A D2PAK - BTA216B-600E /T3
Order 'triac 600v 16a d2pak - BTA216B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3738-2-ND.
TRIAC 600V 16A D2PAK - BTA216B-600E /T3
Order 'triac 600v 16a d2pak - BTA216B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3738-6-ND.
TRIAC 600V 16A D2PAK - BTA216B-600F /T3
Order 'triac 600v 16a d2pak - BTA216B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3739-1-ND.
TRIAC 600V 16A D2PAK - BTA216B-600F /T3
Order 'triac 600v 16a d2pak - BTA216B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3739-2-ND.
TRIAC 600V 16A D2PAK - BTA216B-600F /T3
Order 'triac 600v 16a d2pak - BTA216B-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3739-6-ND.
Send this link via E-Mail
Help With This Screen