Keywords:





MAG CARD READER SWIPE TRK2 W/CVR - V3B-4K

Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3B-4K

Digi-Key Part Number Z2066-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
33.26000
29.93120
26.60540
23.94490
22.61460
19.95406
17.95865
Extended Price
33.26
748.28
1330.27
2394.49
5653.65
9977.03
17958.65
Manufacturer Part NumberV3B-4K
DescriptionMAG CARD READER SWIPE TRK2 W/CVR
Quantity Available 113
All prices are in USD

Purchase Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3B-4K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3B-4K
Technical/Catalog InformationV3B-4K
VendorOmron Electronics Inc-ECB Div
CategoryComputers, Office - Components, Accessories
Card Read/Write Type and TracksMagnetic - Read Tracks 2
Card StandardISO 7810, ISO 7811-1 ~ 6
Card Reading DirectionSwipe (both directions)
InterfaceTTL
Supply Voltage4.5 V ~ 5.5 V
Card Reader TypeMagnetic, Swipe
Card Speed10 ~ 120 cm/s
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names V3B 4K
V3B4K
Z2066 ND
Z2066ND
Z2066


Image of MAG CARD READER SWIPE TRK2 W/CVR - V3B-4K

MAG CARD READER SWIPE TRK2 W/CVR - V3B-4K (Z2066-ND)

Related parts Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3B-4K
MAG CARD READER SWIPE TRK2 W/CVR - V3B-4K
 Order 'mag card reader swipe trk2 w/cvr - V3B-4K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2066-ND.
MAG CARD READER SWIPE TRK2 W/CVR - V3A-4K
 Order 'mag card reader swipe trk2 w/cvr - V3A-4K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2064-ND.
MAG CARD READER SWIPE IVRY RS232 - 3S4YR-HNF1
 Order 'mag card reader swipe ivry rs232 - 3S4YR-HNF1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2111-ND.
MAG CARD RDR SWIPE TRK1/2 - V3A-6
 Order 'mag card rdr swipe trk1/2 - V3A-6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2065-ND.
CARD READER MAGNETIC SWIPE TK2 - 3S4YR-HSR4
 Order 'card reader magnetic swipe tk2 - 3S4YR-HSR4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-HSR4-ND.
MAG CARD READER 1/2 INSERT TRK2 - 3S4YR-SBR4N-50
 Order 'mag card reader 1/2 insert trk2 - 3S4YR-SBR4N-50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2112-ND.
CARD READER 1 TRACK MANUAL SWIPE - V3A-4
 Order 'card reader 1 track manual swipe - V3A-4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V3A-4-ND.
CARD READER 2 TRACK MANUAL SWIPE - V3A-7
 Order 'card reader 2 track manual swipe - V3A-7' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V3A-7-ND.
CARD READER 3 TRACK MANUAL SWIPE - V3A-1
 Order 'card reader 3 track manual swipe - V3A-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V3A-1-ND.
CARD READER 2 TRACK MANUAL SWIPE - V3A-6KB
 Order 'card reader 2 track manual swipe - V3A-6KB' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V3A-6KB-ND.
CARD READER MAG SMCARD RS232 SQR - V4KF-01JF-001
 Order 'card reader mag smcard rs232 sqr - V4KF-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JF-001-ND.
CARD READER MAG SMCARD RS232 RND - V4KF-01JS-001
 Order 'card reader mag smcard rs232 rnd - V4KF-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-001-ND.
CARD READER MAG SMCARD USB RND - V4KF-01JS-002
 Order 'card reader mag smcard usb rnd - V4KF-01JS-002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-002-ND.
CARD READER MAG SMCARD USB SQR - V4KU-01JF-001
 Order 'card reader mag smcard usb sqr - V4KU-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JF-001-ND.
CARD READER MAG SMCARD USB RND - V4KU-01JS-001
 Order 'card reader mag smcard usb rnd - V4KU-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JS-001-ND.

Options for Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3B-4K
Send this link via E-Mail
Help With This Screen

MAG CARD READER SWIPE TRK2 W/CVR - V3B-4K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MAG CARD READER SWIPE TRK2 W/CVR - V3A-4K Next: MAG-MATE 250 F TAB 30-27 TPBR - 63499-1
MAG CARD READER SWIPE TRK2 W/CVR - V3B-4K