Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3A-4K
MAG CARD READER SWIPE TRK2 W/CVR - V3A-4K - Computers, Office - Components, Accessories
| Digi-Key Part Number | Z2064-ND |
1 25 50 100 250 500 1000 |
29.56000 26.60720 23.65080 21.28570 20.10320 17.73810 15.96429 |
Extended Price
29.56 665.18 1182.54 2128.57 5025.80 8869.05 15964.29 |
| Manufacturer Part Number | V3A-4K | |||
| Description | MAG CARD READER SWIPE TRK2 W/CVR | |||
| Quantity Available | 243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V3A-4K |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Magnetic - Read Tracks 2 |
| Card Standard | ISO 7810, ISO 7811-1 ~ 6 |
| Card Reading Direction | Swipe (both directions) |
| Interface | TTL |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Card Reader Type | Magnetic, Swipe |
| Card Speed | 10 ~ 120 cm/s |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V3A 4K V3A4K Z2064 ND Z2064ND Z2064 |
MAG CARD READER SWIPE TRK2 W/CVR - V3A-4K (Z2064-ND) - Computers, Office - Components, Accessories
Related parts Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3A-4KOmron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3A-4K
Order 'mag card reader swipe trk2 w/cvr - V3A-4K' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2064-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-HNF1
Order 'mag card reader swipe ivry rs232 - 3S4YR-HNF1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2111-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 3S4YR-SBR4N-50
Order 'mag card reader 1/2 insert trk2 - 3S4YR-SBR4N-50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2112-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1, 2, 3 3S4YR-SGR1N
Order 'mag card reader insert trk1/2/3 - 3S4YR-SGR1N' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2114-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 3S4YR-HSR4
Order 'card reader magnetic swipe tk2 - 3S4YR-HSR4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-HSR4-ND.
Omron Electronics Inc-ECB Div Magnetic Strip, Smart Card Reader Card Reader 3S4YR-MMW4
Order 'card reader/writer mag motorized - 3S4YR-MMW4' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MMW4-ND.
Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W 3S4YR-SGR0J
Order 'card reader smart card insertion - 3S4YR-SGR0J' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2113-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read, Track 1 ZU-M1121L1
Order 'card reader 1 track swipe ll hd - ZU-M1121L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR224-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 ZU-M2121S11
Order 'card reader half insert sng trk - ZU-M2121S11' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR105-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 ZU-1890M
Order 'card reader full insert 2 track - ZU-1890M' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR111-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic Card - Read Tracks 1, 2 ZU-1870MA8R
Order 'card reader 2 head insert rs232 - ZU-1870MA8R' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR117-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 1,2 ZU-1870MA8R2
Order 'card reader 2 head insert rs232 - ZU-1870MA8R2' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR118-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic Card - Read Tracks 2 ZU-M2121S352
Order 'card reader half insert w/bezel - ZU-M2121S352' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S352-ND.
Panasonic - DTG Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic Card - Read Tracks 2 ZU-M2121S453
Order 'card reader half insert 1 track - ZU-M2121S453' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S453-ND.
Options for Omron Electronics Inc-ECB Div Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Magnetic - Read Tracks 2 V3A-4K
Send this link via E-Mail
Help With This Screen
