Cherry Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W ST-1044UB
SMART CARD READER USB - ST-1044UB - Computers, Office - Components, Accessories
| Digi-Key Part Number | ST-1044UB-ND |
10 |
45.60000 |
Extended Price
456.00 |
| Manufacturer Part Number | ST-1044UB | |||
| Description | SMART CARD READER USB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST-1044UB |
| Vendor | Cherry |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Smart Card - R/W |
| Card Standard | - |
| Card Reading Direction | Insertion/Ejection |
| Interface | - |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Card Reader Type | Magnetic, Smart Card (IC) |
| Card Speed | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST 1044UB ST1044UB |
ST-1044UB Specification Sheet
SMART CARD READER USB - ST-1044UB (ST-1044UB-ND) - Computers, Office - Components, Accessories
Related parts Cherry Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W ST-1044UBCherry Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W ST-1044UB
Order 'smart card reader usb - ST-1044UB' online from Digi-Key. Manufactured by Cherry. Digi-Key part number ST-1044UB-ND.
NXP Semiconductors (VA) Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Cut Tape (CT) 250mA 2.7 V ~ 6 V TDA8029HL/C206,118
Order 'ic smart card reader 32-lqfp - TDA8029HL/C206,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3524-1-ND.
NXP Semiconductors Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tape & Reel (TR) 250mA 2.7 V ~ 6 V TDA8029HL/C206,118
Order 'ic smart card reader 32-lqfp - TDA8029HL/C206,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3524-2-ND.
NXP Semiconductors (VA) Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Digi-ReelĀ® 250mA 2.7 V ~ 6 V TDA8029HL/C206,118
Order 'ic smart card reader 32-lqfp - TDA8029HL/C206,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3524-6-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tray - 3 V ~ 5.5 V AT83C24B-PRTUM
Order 'ic smart card reader 5v 28qfn - AT83C24B-PRTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-PRTUM-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tube - 3 V ~ 5.5 V AT83C24B-TISUM
Order 'ic smart card reader 5v 28soic - AT83C24B-TISUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-TISUM-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tray 65mA 3 V ~ 5.5 V AT83C26-RKTUL
Order 'ic smart card reader 3/5v 48vqfp - AT83C26-RKTUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C26-RKTUL-ND.
NXP Semiconductors (VA) Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Cut Tape (CT) 250mA 2.7 V ~ 6 V TDA8029HL/C207,118
Order 'ic smart card reader 32-lqfp - TDA8029HL/C207,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2233-1-ND.
NXP Semiconductors Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tape & Reel (TR) 250mA 2.7 V ~ 6 V TDA8029HL/C207,118
Order 'ic smart card reader 32-lqfp - TDA8029HL/C207,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2233-2-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tape & Reel (TR) - 3 V ~ 5.5 V AT83C24B-PRRUL
Order 'ic smart card reader w/pm 28-qfn - AT83C24B-PRRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-PRRUL-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tape & Reel (TR) - 3 V ~ 5.5 V AT83C24B-PRRUM
Order 'ic smart card reader w/pm 28-qfn - AT83C24B-PRRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-PRRUM-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tape & Reel (TR) - 3 V ~ 5.5 V AT83C24B-SRUL
Order 'ic smart card reader w/pm so-28 - AT83C24B-SRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-SRUL-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tube - 3 V ~ 5.5 V AT83C24B-SSUL
Order 'ic smart card reader w/pm so-28 - AT83C24B-SSUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-SSUL-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tube - 3 V ~ 5.5 V AT83C24B-SSUM
Order 'ic smart card reader w/pm so-28 - AT83C24B-SSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-SSUM-ND.
Atmel Controller - Interface Integrated Circuit (ics) Smart Card Reader Interface Tape & Reel (TR) - 3 V ~ 5.5 V AT83C24B-Z1RUL
Order 'ic smart card reader w/pm 28-qfn - AT83C24B-Z1RUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT83C24B-Z1RUL-ND.
Options for Cherry Card Reader - Magnetic Strip, Smart Card Computers, Office - Components, Accessory Smart Card - R/W ST-1044UB
Send this link via E-Mail
Help With This Screen
