TRIAC 600V 8A TO-220F - BTA208X-600F
| Digi-Key Part Number | 568-3719-ND |
1 25 100 250 500 1000 5000 |
1.20000 .99640 .79700 .59776 .55790 .53001 .50809 |
Extended Price
1.20 24.91 79.70 149.44 278.95 530.01 2540.45 |
| Manufacturer Part Number | BTA208X-600F | |||
| Description | TRIAC 600V 8A TO-220F | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA208X-600F |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 25mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 30mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA208X 600F BTA208X600F 568 3719 ND 5683719ND 568-3719 |
BTA208X-600F Specification Sheet
TRIAC 600V 8A TO-220F - BTA208X-600F (568-3719-ND)
Related parts:TRIAC 600V 8A TO-220F - BTA208X-600F
Order 'triac 600v 8a to-220f - BTA208X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3719-ND.
TRIAC 600V 8A TO-220F - BTA208X-600D
Order 'triac 600v 8a to-220f - BTA208X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3717-ND.
TRIAC 600V 8A TO-220F - BTA208X-600E
Order 'triac 600v 8a to-220f - BTA208X-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3718-ND.
TRIAC 1000V 8A TO-220F - BTA208X-1000B
Order 'triac 1000v 8a to-220f - BTA208X-1000B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2371-5-ND.
TRIAC 600V 8A TO-220F - BT137X-600
Order 'triac 600v 8a to-220f - BT137X-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3662-ND.
TRIAC 600V 4A TO-220F - BTA204X-600F
Order 'triac 600v 4a to-220f - BTA204X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3705-ND.
TRIAC 1000V 8A TO-220F - BTA208X-1000C
Order 'triac 1000v 8a to-220f - BTA208X-1000C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3716-ND.
TRIAC 800V 8A TO-220F - BTA208X-800E
Order 'triac 800v 8a to-220f - BTA208X-800E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3720-ND.
TRIAC 800V 8A TO-220F - BTA208X-800F
Order 'triac 800v 8a to-220f - BTA208X-800F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3721-ND.
TRIAC 600V 16A TO-220F - BTA216X-600F
Order 'triac 600v 16a to-220f - BTA216X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3743-5-ND.
TRIAC 600V 6A TO-220F - BT236X-600F
Order 'triac 600v 6a to-220f - BT236X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT236X-600F-ND.
TRIAC 600V 8A TO220AB - BTA208-600F
Order 'triac 600v 8a to220ab - BTA208-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3711-5-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3715-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-6-ND.
Send this link via E-Mail
Help With This Screen