TRIAC 600V 8A DPAK - BTA208S-600E /T3 - Discrete Semiconductor Products
| Digi-Key Part Number | 568-3714-6-ND |
1 25 100 250 500 1000 |
.90000 .75320 .60240 .45180 .42168 .40060 |
Extended Price
0.90 18.83 60.24 112.95 210.84 400.60 |
| Manufacturer Part Number | BTA208S-600E /T3 | |||
| Description | TRIAC 600V 8A DPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA208S-600E /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 25mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak-3 (TO-252) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA208S 600E T3 BTA208S600E T3 568 3714 6 ND 56837146ND 568-3714-6 |
BTA208S-600E /T3 Specification Sheet
TRIAC 600V 8A DPAK - BTA208S-600E /T3 (568-3714-6-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3714-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-6-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3654-1-ND.
TRIAC 600V 4A DPAK - BT136S-600E /T3
Order 'triac 600v 4a dpak - BT136S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3654-6-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
Order 'triac 600v 8a dpak - BT137S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3660-1-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
Order 'triac 600v 8a dpak - BT137S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3660-6-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-1-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3713-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3715-2-ND.
Send this link via E-Mail
Help With This Screen