TRIAC 600V 8A DPAK - BTA208S-600D /T3
| Digi-Key Part Number | 568-3713-6-ND |
1 25 100 250 500 1000 |
.92000 .76520 .61220 .45916 .42854 .40711 |
Extended Price
0.92 19.13 61.22 114.79 214.27 407.11 |
| Manufacturer Part Number | BTA208S-600D /T3 | |||
| Description | TRIAC 600V 8A DPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA208S-600D /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 5mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 15mA |
| Mounting Type | Surface Mount |
| Package / Case | DPak-3 (TO-252) |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA208S 600D T3 BTA208S600D T3 568 3713 6 ND 56837136ND 568-3713-6 |
BTA208S-600D /T3 Specification Sheet
TRIAC 600V 8A DPAK - BTA208S-600D /T3 (568-3713-6-ND)
Related parts:TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-6-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
Order 'triac 600v 8a dpak - BT137S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3660-1-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
Order 'triac 600v 8a dpak - BT137S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3660-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3713-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-6-ND.
TRIAC 600V 4A DPAK - BT136S-600D /T3
Order 'triac 600v 4a dpak - BT136S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3653-1-ND.
TRIAC 600V 4A DPAK - BT136S-600D /T3
Order 'triac 600v 4a dpak - BT136S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3653-6-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
Order 'triac 600v 8a dpak - BT137S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3660-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3714-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3715-2-ND.
TRIAC 600V 4A DPAK - BT136S-600 /T3
Order 'triac 600v 4a dpak - BT136S-600 /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3652-1-ND.
Send this link via E-Mail
Help With This Screen