CARD READER 3 TRACK SWIPE - ZU-M1363S1
| Digi-Key Part Number | PCR221-ND |
1 10 50 100 1000 |
97.40000 77.92000 68.18000 63.31000 60.87500 |
Extended Price
97.40 779.20 3409.00 6331.00 60875.00 |
| Manufacturer Part Number | ZU-M1363S1 | |||
| Description | CARD READER 3 TRACK SWIPE | |||
| Quantity Available | 173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZU-M1363S1 |
| Vendor | Panasonic - DTG |
| Category | Computers, Office - Components, Accessories |
| Card Read/Write Type and Tracks | Magnetic - Read Tracks 1, 2, 3 |
| Card Standard | ISO 1, ISO 2, ISO 3 |
| Card Reading Direction | Swipe (both directions) |
| Interface | CMOS |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Card Reader Type | Magnetic, Swipe |
| Card Speed | 10 ~ 120 cm/s |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZU M1363S1 ZUM1363S1 PCR221 ND PCR221ND PCR221 |
ZU-M1363S1 Specification Sheet
CARD READER 3 TRACK SWIPE - ZU-M1363S1 (PCR221-ND)
Related parts :CARD READER 3 TRACK SWIPE - ZU-M1363S1
Order 'card reader 3 track swipe - ZU-M1363S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR221-ND.
CARD READER 1 TRACK SWIPE LL HD - ZU-M1131L1
Order 'card reader 1 track swipe ll hd - ZU-M1131L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M1131L1-ND.
CARD READER 3 TRACK + SMART CARD - ZU-98330SEA
Order 'card reader 3 track + smart card - ZU-98330SEA' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR228-ND.
CARD READER 2 TRACK SWIPE RS232 - ZU-M1242L4DK
Order 'card reader 2 track swipe rs232 - ZU-M1242L4DK' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR108-ND.
CARD READER 3 TRACK FULL INSERT - ZU-9A36B11
Order 'card reader 3 track full insert - ZU-9A36B11' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR119-ND.
CARD READER 2 TRACK SWIPE LL HD - ZU-M1242L1
Order 'card reader 2 track swipe ll hd - ZU-M1242L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR223-ND.
CARD READER 1 TRACK SWIPE LL HD - ZU-M1121L1
Order 'card reader 1 track swipe ll hd - ZU-M1121L1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR224-ND.
CARD READER SNG TRACK MAN SWIPE - ZU-M1121S1
Order 'card reader sng track man swipe - ZU-M1121S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR100-ND.
CARD READER DBL TRACK MAN SWIPE - ZU-M1242S1
Order 'card reader dbl track man swipe - ZU-M1242S1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR102-ND.
CARD READER 3 TRACK MANUAL SWIPE - V3A-1
Order 'card reader 3 track manual swipe - V3A-1' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V3A-1-ND.
CARD READER FULL INSERT RS232 - ZU-1870MA101
Order 'card reader full insert rs232 - ZU-1870MA101' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR110-ND.
CARD READER FULL INSERT RS232 - ZU-1890M101
Order 'card reader full insert rs232 - ZU-1890M101' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR112-ND.
CARD READER FULL INSERT USB - ZU-1890MU1
Order 'card reader full insert usb - ZU-1890MU1' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR220-ND.
CARD READER FULL INSERT 2 TRACK - ZU-1870MA4T4
Order 'card reader full insert 2 track - ZU-1870MA4T4' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR109-ND.
CARD READER HALF INSERT 1 TRACK - ZU-M2121S453
Order 'card reader half insert 1 track - ZU-M2121S453' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number ZU-M2121S453-ND.
Send this link via E-Mail
Help With This Screen
