TRIAC 1000V 8A D2PAK - BTA208B-1000C /T3
| Digi-Key Part Number | 568-3712-1-ND |
1 25 100 250 |
.97000 .77600 .58200 .54320 |
Extended Price
0.97 19.40 58.20 135.80 |
| Manufacturer Part Number | BTA208B-1000C /T3 | |||
| Description | TRIAC 1000V 8A D2PAK | |||
| Quantity Available | 662 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA208B-1000C /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 1000V (1kV) |
| Current - Gate Trigger Current (Igt) | 35mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 50mA |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak (SMD-220, TO-263) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA208B 1000C T3 BTA208B1000C T3 568 3712 1 ND 56837121ND 568-3712-1 |
BTA208B-1000C /T3 Specification Sheet
TRIAC 1000V 8A D2PAK - BTA208B-1000C /T3 (568-3712-1-ND)
Related parts:TRIAC 1000V 8A D2PAK - BTA208B-1000C /T3
Order 'triac 1000v 8a d2pak - BTA208B-1000C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3712-1-ND.
TRIAC 1000V 8A D2PAK - BTA208B-1000C /T3
Order 'triac 1000v 8a d2pak - BTA208B-1000C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3712-6-ND.
TRIAC 1000V 8A D2PAK - BTA208B-1000C /T3
Order 'triac 1000v 8a d2pak - BTA208B-1000C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3712-2-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
Order 'triac 600v 8a dpak - BT137S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3660-1-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
Order 'triac 600v 8a dpak - BT137S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3660-6-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-1-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-6-ND.
TRIAC 600V 16A D2PAK - BT139B-600E /T3
Order 'triac 600v 16a d2pak - BT139B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3668-1-ND.
TRIAC 600V 16A D2PAK - BT139B-600E /T3
Order 'triac 600v 16a d2pak - BT139B-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3668-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
Order 'triac 600v 8a dpak - BTA208S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3714-6-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
Order 'triac 600v 8a dpak - BTA208S-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3715-6-ND.
Send this link via E-Mail
Help With This Screen