TRIAC 600V 8A TO220AB - BTA208-600B
| Digi-Key Part Number | 568-3708-5-ND |
1 25 100 250 500 1000 5000 |
1.04000 .86320 .69060 .51796 .48342 .45925 .44026 |
Extended Price
1.04 21.58 69.06 129.49 241.71 459.25 2201.30 |
| Manufacturer Part Number | BTA208-600B | |||
| Description | TRIAC 600V 8A TO220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA208-600B |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 8A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 65A |
| Current - Hold (Ih) | 60mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB-3 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA208 600B BTA208600B 568 3708 5 ND 56837085ND 568-3708-5 |
BTA208-600B Specification Sheet
TRIAC 600V 8A TO220AB - BTA208-600B (568-3708-5-ND)
Related parts:TRIAC 600V 8A TO220AB - BTA208-600B
Order 'triac 600v 8a to220ab - BTA208-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3708-5-ND.
TRIAC 600V 8A TO220AB - BTA208-600D
Order 'triac 600v 8a to220ab - BTA208-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3709-5-ND.
TRIAC 600V 8A TO220AB - BTA208-600E
Order 'triac 600v 8a to220ab - BTA208-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3710-5-ND.
TRIAC 600V 8A TO220AB - BTA208-600F
Order 'triac 600v 8a to220ab - BTA208-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3711-5-ND.
TRIAC 600V 8A SOT428 - BTA208S-600B /T3
Order 'triac 600v 8a sot428 - BTA208S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA208S-600B /T3-ND.
TRIAC 600V 8A TO220AB - BT137-600
Order 'triac 600v 8a to220ab - BT137-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3656-5-ND.
TRIAC 600V 8A TO220AB - BT137-600D
Order 'triac 600v 8a to220ab - BT137-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3657-5-ND.
TRIAC 600V 8A TO220AB - BT137-600E
Order 'triac 600v 8a to220ab - BT137-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3658-5-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-1-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3661-2-ND.
TRIAC 600V 8A TO220AB - BT137S-600E /T3
Order 'triac 600v 8a to220ab - BT137S-600E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3661-6-ND.
TRIAC 600V 4A TO220AB - BTA204-600B
Order 'triac 600v 4a to220ab - BTA204-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3692-5-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3713-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
Order 'triac 600v 8a dpak - BTA208S-600D /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-6-ND.
Send this link via E-Mail
Help With This Screen