TRIAC 600V 4A TO-220F - BTA204X-600B
| Digi-Key Part Number | 568-3703-ND |
1 25 100 250 500 1000 5000 |
.81000 .67240 .53800 .40352 .37660 .35777 .34298 |
Extended Price
0.81 16.81 53.80 100.88 188.30 357.77 1714.90 |
| Manufacturer Part Number | BTA204X-600B | |||
| Description | TRIAC 600V 4A TO-220F | |||
| Quantity Available | 2990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA204X-600B |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Triac Type | Standard |
| Current - On State (It) | 4A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 600V |
| Current - Gate Trigger Current (Igt) | 50mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 25A |
| Current - Hold (Ih) | 30mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA204X 600B BTA204X600B 568 3703 ND 5683703ND 568-3703 |
BTA204X-600B Specification Sheet
TRIAC 600V 4A TO-220F - BTA204X-600B (568-3703-ND)
Related parts:TRIAC 600V 4A TO-220F - BTA204X-600B
Order 'triac 600v 4a to-220f - BTA204X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3703-ND.
TRIAC 600V 4A TO-220F - BTA204X-600C
Order 'triac 600v 4a to-220f - BTA204X-600C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3704-ND.
TRIAC 600V 4A TO-220F - BTA204X-600F
Order 'triac 600v 4a to-220f - BTA204X-600F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3705-ND.
TRIAC 800V 4A TO-220F - BTA204X-800C
Order 'triac 800v 4a to-220f - BTA204X-800C' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3706-ND.
TRIAC 800V 4A TO-220F - BTA204X-800E
Order 'triac 800v 4a to-220f - BTA204X-800E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3707-ND.
TRIAC 600V 1A TO-220F - BTA204X-600D
Order 'triac 600v 1a to-220f - BTA204X-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204X-600D-ND.
TRIAC 600V 1A TO-220F - BTA204X-600E
Order 'triac 600v 1a to-220f - BTA204X-600E' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA204X-600E-ND.
TRIAC 600V 12A TO-220F - BTA312X-600B
Order 'triac 600v 12a to-220f - BTA312X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA312X-600B-ND.
TRIAC 600V 16A TO-220F - BTA316X-600B
Order 'triac 600v 16a to-220f - BTA316X-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA316X-600B-ND.
TRIAC 600V 4A TO220AB - BTA204-600B
Order 'triac 600v 4a to220ab - BTA204-600B' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3692-5-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3696-1-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3696-2-ND.
TRIAC 600V 4A DPAK - BTA204S-600B /T3
Order 'triac 600v 4a dpak - BTA204S-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3696-6-ND.
TRIAC 600V 4A TO220AB - BT136-600
Order 'triac 600v 4a to220ab - BT136-600' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3650-5-ND.
TRIAC 600V 4A TO220AB - BT136-600D
Order 'triac 600v 4a to220ab - BT136-600D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3651-5-ND.
Send this link via E-Mail
Help With This Screen