TRIAC 800V 1A SOT-223 - BTA204W-800E /T3
| Digi-Key Part Number | 568-3702-1-ND |
1 25 100 250 500 1000 |
.80000 .59840 .44870 .33100 .27916 .26520 |
Extended Price
0.80 14.96 44.87 82.75 139.58 265.20 |
| Manufacturer Part Number | BTA204W-800E /T3 | |||
| Description | TRIAC 800V 1A SOT-223 | |||
| Quantity Available | 3938 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BTA204W-800E /T3 |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Triac Type | Logic - Sensitive Gate |
| Current - On State (It) | 1A |
| Voltage - Repetitive Peak Off-State (Vdrm) (Max) | 800V |
| Current - Gate Trigger Current (Igt) | 10mA |
| Current - Non Rep. Surge 50/60Hz (Itsm) | 10A |
| Current - Hold (Ih) | 12mA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (SC-73) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BTA204W 800E T3 BTA204W800E T3 568 3702 1 ND 56837021ND 568-3702-1 |
BTA204W-800E /T3 Specification Sheet
TRIAC 800V 1A SOT-223 - BTA204W-800E /T3 (568-3702-1-ND)
Related parts:TRIAC 800V 1A SOT-223 - BTA204W-800E /T3
Order 'triac 800v 1a sot-223 - BTA204W-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3702-1-ND.
TRIAC 800V 1A SOT-223 - BTA204W-800E /T3
Order 'triac 800v 1a sot-223 - BTA204W-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3702-2-ND.
TRIAC 800V 1A SOT-223 - BTA204W-800E /T3
Order 'triac 800v 1a sot-223 - BTA204W-800E /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3702-6-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600B /T3
Order 'triac 600v 1a sot-223 - BTA204W-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3699-1-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600B /T3
Order 'triac 600v 1a sot-223 - BTA204W-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3699-2-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600B /T3
Order 'triac 600v 1a sot-223 - BTA204W-600B /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3699-6-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600C /T3
Order 'triac 600v 1a sot-223 - BTA204W-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3700-1-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600C /T3
Order 'triac 600v 1a sot-223 - BTA204W-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3700-2-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600C /T3
Order 'triac 600v 1a sot-223 - BTA204W-600C /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3700-6-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600F /T3
Order 'triac 600v 1a sot-223 - BTA204W-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3701-1-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600F /T3
Order 'triac 600v 1a sot-223 - BTA204W-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3701-2-ND.
TRIAC 600V 1A SOT-223 - BTA204W-600F /T3
Order 'triac 600v 1a sot-223 - BTA204W-600F /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3701-6-ND.
TRIAC 800V 1A SOT-223 - BTA201W-800E T/R
Order 'triac 800v 1a sot-223 - BTA201W-800E T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BTA201W-800E T/R-ND.
TRIAC 800V 1A SOT-223 - Z0103NN /T3
Order 'triac 800v 1a sot-223 - Z0103NN /T3' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2194-1-ND.
TRIAC 800V 1A SOT-223 - Z0103NN /T3
Order 'triac 800v 1a sot-223 - Z0103NN /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2194-2-ND.
Send this link via E-Mail
Help With This Screen